C&K Components JS102011SCQN

Switch Slide SPDT Top Slide 0.3A 30VDC Gull Wing SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Case/PackageSMD/SMT
Contact PlatingSilver
Housing MaterialNylon
MountSurface Mount
Technical
Contact Current Rating300 mA
Contact Resistance70 mΩ
Current Rating300 mA
Electrical Life5 kcycles
Life (Cycles)5 kcycles
Max Current Rating300 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
Number of Positions2
OrientationStraight
PackagingTape & Reel (TR)
Switch FunctionOn-On
Switch Travel2 mm
TerminationGull Wing
Throw ConfigurationSPDT
Voltage Rating (DC)6 V
Dimensions
Actuator Length2 mm
Depth7.5 mm
Height5.5 mm
Length8.5 mm

Documents

Download datasheets and manufacturer documentation for C&K Components JS102011SCQN.

element14 APAC
Datasheet14 pages0 years ago
Electro Sonic
Datasheet7 pages4 years ago
Datasheet6 pages10 years ago
TME
Datasheet14 pages4 years ago
_legacy Avnet
Datasheet6 pages11 years ago

Inventory History

3 month trend:
-20.75%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components JS102011SCQN.

Related Parts

Descriptions

Descriptions of C&K Components JS102011SCQN provided by its distributors.

Switch Slide SPDT Top Slide 0.3A 30VDC Gull Wing SMD T/R
C&K JS102011SCQN Switches > Slide > LOW PROFILE SLIDE
SLIDE SWITCH, SPDT, 0.3A, 6VDC, PCB; Contact Configuration: SPDT; Switch Operation: On-On; Switch Mounting: Surface Mount; Product Range: JS Series; Contact Current Max: 300mA; Contact Voltage AC Max: -; Co 35AH0890

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C & K Components Llc
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Case/PackageSMD/SMT
Contact PlatingSilver
Housing MaterialNylon
MountSurface Mount
Technical
Contact Current Rating300 mA
Contact Resistance70 mΩ
Current Rating300 mA
Electrical Life5 kcycles
Life (Cycles)5 kcycles
Max Current Rating300 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
Number of Positions2
OrientationStraight
PackagingTape & Reel (TR)
Switch FunctionOn-On
Switch Travel2 mm
TerminationGull Wing
Throw ConfigurationSPDT
Voltage Rating (DC)6 V
Dimensions
Actuator Length2 mm
Depth7.5 mm
Height5.5 mm
Length8.5 mm

Documents

Download datasheets and manufacturer documentation for C&K Components JS102011SCQN.

element14 APAC
Datasheet14 pages0 years ago
Electro Sonic
Datasheet7 pages4 years ago
Datasheet6 pages10 years ago
TME
Datasheet14 pages4 years ago
_legacy Avnet
Datasheet6 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant