C&K Components JS102011SAQN

Switch, Slide, SPDT, ON-ON, 300mA, 6VDC, Surface Mount, R/A, Gull Wing | C&K JS102011SAQN
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Case/Package100
Contact MaterialCopper, Silver
Contact PlatingSilver
Housing MaterialNylon
MountSurface Mount
Number of Pins3
Technical
Contact Current Rating300 mA
Contact Resistance70 mΩ
Current Rating300 mA
Electrical Life5 kcycles
Illumination TypeNon-Illuminated
Life (Cycles)5 kcycles
Max Current Rating300 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)6 V
Min Operating Temperature-40 °C
Number of Positions2
OrientationRight Angle
PackagingTape and Reel
Switch FunctionOn-On
Switch Travel2 mm
TerminationGull Wing
Throw ConfigurationSPDT
Voltage Rating (DC)6 V
Dimensions
Actuator Length2 mm
Height3.5 mm
Length9 mm

Documents

Download datasheets and manufacturer documentation for C&K Components JS102011SAQN.

Farnell
Datasheet14 pages0 years ago
Burklin Elektronik
Datasheet14 pages4 years ago
Upverter
Datasheet6 pages10 years ago
Electro Sonic
Datasheet7 pages4 years ago
Datasheet6 pages8 years ago
Future Electronics
Datasheet6 pages8 years ago
Newark
Datasheet6 pages11 years ago
_legacy Avnet
Datasheet6 pages11 years ago
element14 APAC
Datasheet6 pages0 years ago

Inventory History

3 month trend:
-34.31%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components JS102011SAQN.

Related Parts

Descriptions

Descriptions of C&K Components JS102011SAQN provided by its distributors.

Switch, Slide, SPDT, ON-ON, 300mA, 6VDC, Surface Mount, R/A, Gull Wing | C&K JS102011SAQN
JS10 Series SPDT On-On 6 V 0.3 A Gull Wing SMT Slide Switch
Slide switch, On-On, 1 pole, straight, 300 mA/6 VDC, JS102011SAQN
Slide Switch, 2 Positions, SPDT, Latched, 0.3A, 6VDC, Solder Terminal, Surface Mount-right Angle
C & K COMPONENTS JS102011SAQN Slide Switch
Slide Rohs Compliant: Yes |C&k Components JS102011SAQN
SWITCH, SPDT, 0.6A, 6VDC, SIDE, SMD; Contact Configuration: SPDT; Switch Operation: On-On; Switch Mounting: SMD; Product Range: JS Series; Contact Current Max: 300mA; Contact Voltage AC Max: -; Contact Voltage DC Max: 6V; Orientation: Right Angle; SVHC: No SVHC (15-Jan-2019)
Orientation = Straight / Contact Configuration = 1CO / Termination Type = Gull Wing Terminal / Mounting Type = SMD / Illumination = No / Width mm = 3.6 / Length mm = 9 / Series = JS / Switching Function = ON-ON / Height mm = 3.5 / Pitch mm = 2.5 / Contact Voltage = 6 VDC / Contact Current = 300 mA / Actuator Type = Slide

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • JS102011SAQN.

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Case/Package100
Contact MaterialCopper, Silver
Contact PlatingSilver
Housing MaterialNylon
MountSurface Mount
Number of Pins3
Technical
Contact Current Rating300 mA
Contact Resistance70 mΩ
Current Rating300 mA
Electrical Life5 kcycles
Illumination TypeNon-Illuminated
Life (Cycles)5 kcycles
Max Current Rating300 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)6 V
Min Operating Temperature-40 °C
Number of Positions2
OrientationRight Angle
PackagingTape and Reel
Switch FunctionOn-On
Switch Travel2 mm
TerminationGull Wing
Throw ConfigurationSPDT
Voltage Rating (DC)6 V
Dimensions
Actuator Length2 mm
Height3.5 mm
Length9 mm

Documents

Download datasheets and manufacturer documentation for C&K Components JS102011SAQN.

Farnell
Datasheet14 pages0 years ago
Burklin Elektronik
Datasheet14 pages4 years ago
Upverter
Datasheet6 pages10 years ago
Electro Sonic
Datasheet7 pages4 years ago
Datasheet6 pages8 years ago
Future Electronics
Datasheet6 pages8 years ago
Newark
Datasheet6 pages11 years ago
_legacy Avnet
Datasheet6 pages11 years ago
element14 APAC
Datasheet6 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago