Panasonic JS1-5V-F

Electromechanical Relay 5VDC 69.4Ohm 5ADC/10AAC SPDT (22x16x16.4)mm THT Power Relay
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver, Tin
Contact PlatingSilver, Tin
MountPCB, Through Hole
Number of Pins5
Technical
Ambient Temperature Range High70 °C
Coil Current72 mA
Coil Power360 mW
Coil Resistance69.4 Ω
Coil TypeNon-Latching
Coil Voltage (DC)5 V
Contact Current Rating10 A
Current Rating10 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)100 V
Min Operating Temperature-40 °C
Number of Contacts1
Operate Time10 ms
PackagingBulk
Power Consumption360 mW
Relay TypeGeneral Purpose
Release Time10 ms
Switching Current10 A
TerminationPC Pin
Throw ConfigurationSPDT
TypeElectromechanical
Voltage Rating (AC)250 V
Voltage Rating (DC)100 V
Dimensions
Depth16 mm
Height16.04 mm
Length22 mm
Width16 mm

Documents

Download datasheets and manufacturer documentation for Panasonic JS1-5V-F.

Panasonic
Datasheet0 pages0 years ago
Datasheet4 pages14 years ago
Datasheet4 pages13 years ago
Datasheet4 pages18 years ago
element14
Datasheet3 pages17 years ago
Datasheet5 pages24 years ago
Datasheet3 pages24 years ago
Datasheet3 pages17 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet5 pages24 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet8 pages5 years ago
Future Electronics
Datasheet6 pages7 years ago
Jameco
Datasheet4 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago

Inventory History

3 month trend:
-52.69%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic JS1-5V-F.

Related Parts

Descriptions

Descriptions of Panasonic JS1-5V-F provided by its distributors.

Electromechanical Relay 5VDC 69.4Ohm 5ADC/10AAC SPDT (22x16x16.4)mm THT Power Relay
General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole
JS Series 10 A SPDT 5 V Through Hole Sealed Miniature Non-Polarized Power Relay
SPDT Electromechanical Relay 5A DC/10 Amps AC 69.4Ohm
Power Relay SPDT 250VAC 5VDC PC Pins Through Hole Carton
Power Relay 5VDC 5DC/10AAC SPDT(22mm 16mm 16.4mm) THT
RELAY, POWER, PCB, JS SERIES ULTRA-MINI, 1 FORM C CONTACTS, 69.4 COIL OHMS
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.072A (Coil), 6.5VDC (Coil), 360mW (Coil), 5A (Contact), 100VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
Miniature Power Relay; Series:JS; Relay Type:General Purpose; Coil Voltage VDC Nom:5V; Coil Resistance:69.4ohm; No. of Poles:1; Contacts:SPDT; Relay Mounting:PC Board; Carry Current:10A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
RELAY,SPDT,5VDC,10A,PCB; Coil Voltage VDC Nom:5V; Coil Resistance:69.4ohm; Contact Current Max:10A; Contact Voltage AC Nom:277V; Contact Voltage DC Nom:100V; Contact Configuration:SPDT; No. of Poles:1; Relay Mounting:PCB; External Height:16mm; External Width:16mm; External Depth:22mm; SVHC:No SVHC (19-Dec-2011); Contact Configuration:SPDT; External Length / Height:16mm
Coil Resistance Ohm = 69.4 / Coil Type = DC / Contact Configuration = 1CO / Termination Type = PCB Pins / Mounting Type = Through Hole / Contact Material = AgSnO₂ / Series = JS / Width mm = 16 / Relay Type = General Purpose / Coil Voltage - DC V = 5 / Length mm = 22 / Height mm = 16 / Switching Voltage - DC V = 100 / Switching Current A = 10 / Switching Capacity kVA = 2.5 / Switching Voltage - AC V = 250

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • JS1-5V-F.
  • JS1-5VF

Technical Specifications

Physical
Contact MaterialSilver, Tin
Contact PlatingSilver, Tin
MountPCB, Through Hole
Number of Pins5
Technical
Ambient Temperature Range High70 °C
Coil Current72 mA
Coil Power360 mW
Coil Resistance69.4 Ω
Coil TypeNon-Latching
Coil Voltage (DC)5 V
Contact Current Rating10 A
Current Rating10 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)100 V
Min Operating Temperature-40 °C
Number of Contacts1
Operate Time10 ms
PackagingBulk
Power Consumption360 mW
Relay TypeGeneral Purpose
Release Time10 ms
Switching Current10 A
TerminationPC Pin
Throw ConfigurationSPDT
TypeElectromechanical
Voltage Rating (AC)250 V
Voltage Rating (DC)100 V
Dimensions
Depth16 mm
Height16.04 mm
Length22 mm
Width16 mm

Documents

Download datasheets and manufacturer documentation for Panasonic JS1-5V-F.

Panasonic
Datasheet0 pages0 years ago
Datasheet4 pages14 years ago
Datasheet4 pages13 years ago
Datasheet4 pages18 years ago
element14
Datasheet3 pages17 years ago
Datasheet5 pages24 years ago
Datasheet3 pages24 years ago
Datasheet3 pages17 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet5 pages24 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet8 pages5 years ago
Future Electronics
Datasheet6 pages7 years ago
Jameco
Datasheet4 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago

Compliance

Environmental Classification
ApprovalsCSA, TUV, UL, VDE
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant