General Electric JRCW016A0R41Z

Module DC-DC 48VIN 1-OUT 28V 16A 450W 9-Pin Half-Brick
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Number of Pins9
Technical
Current - Output 116 A
Efficiency93.5 %
FeaturesOCP, OTP, OVP, UVLO
IsolationIsolated
Isolation Voltage1.5 kV
Max Input Voltage75 V
Max Operating Temperature85 °C
Max Output Current16 A
Max Power Dissipation448 W
Min Input Voltage36 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current16 A
Output Power448 W
Output Voltage28 V
Voltage - Output 128 V
Dimensions
Depth57.7 mm
Height12.7 mm
Length60.706 mm
Width57.658 mm

Documents

Download datasheets and manufacturer documentation for General Electric JRCW016A0R41Z.

Sager Power Systems
Datasheet15 pages8 years ago

Engineering Resources

View Evaluation kits and Reference designs for General Electric JRCW016A0R41Z.

Related Parts

Descriptions

Descriptions of General Electric JRCW016A0R41Z provided by its distributors.

Module DC-DC 48VIN 1-OUT 28V 16A 450W 9-Pin Half-Brick
Isolated DC/DC Converters - Through Hole 36-75V 28Vout 16A TH auto restart neg lgc
450 W, 36 -75 VDCVin, Single Output, 28 V@16 A General Purpose DC-DC Converter in standard 1/2 Brick

Manufacturer Aliases

General Electric has several brands around the world that distributors may use as alternate names. General Electric may also be known as the following names:

  • GE
  • GE Sensing
  • GE LIGHTING
  • GE ENERGY
  • GE Critical Power
  • GE THERMOMETRICS
  • GENERAL ELECTRIC SOLID STATE
  • GENERAL ELECTRIC COMPANY
  • GE INDUSTRIAL SYSTEMS
  • Ge Industrial
  • GE MEASUREMENT & CONTROL
  • GE GENERAL ELECTRIC
  • GE Infrastructure Sensing
  • GE SENSING / THERMOMETRICS
  • GE/R
  • GE POWER ELECTRONICS
  • GE Energy Industrial Solutions
  • GENERAL ELEC
  • General Electric (GE)
  • GE MEASUREMENT & CONTROL/GE SENSING
  • GE NOVA
  • GE Solid State
  • GENERAL ELECTRIC SUPPLY
  • GE/HARRIS
  • GE LAMPS

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Number of Pins9
Technical
Current - Output 116 A
Efficiency93.5 %
FeaturesOCP, OTP, OVP, UVLO
IsolationIsolated
Isolation Voltage1.5 kV
Max Input Voltage75 V
Max Operating Temperature85 °C
Max Output Current16 A
Max Power Dissipation448 W
Min Input Voltage36 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Current16 A
Output Power448 W
Output Voltage28 V
Voltage - Output 128 V
Dimensions
Depth57.7 mm
Height12.7 mm
Length60.706 mm
Width57.658 mm

Documents

Download datasheets and manufacturer documentation for General Electric JRCW016A0R41Z.

Sager Power Systems
Datasheet15 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant