Multicomp JR8306-1.5M

LEAD, DC EXTENSION, 2.1MM, 1.5M; Cable Assembly Type:Low Voltage; Connector Type A:2.1mm DC Socket; Connector Type B:2.1...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
01M8007 3,800 Buy Now »
USD
1.21 1.21 0.936 0.703 0.703
Farnell
1209175 12,907 Buy Now »
GBP
2.06 2.06 1.06 0.834 0.676
element14 APAC
1209175 12,150 Buy Now »
SGD
2.60 2.60 1.37 1.37 1.37
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
JR8306-1.5M Contact ยทยท

Descriptions

LEAD, DC EXTENSION, 2.1MM, 1.5M; Cable Assembly Type:Power Supply Cord; Connector Type A:2.1mm DC Socket; Connector Type B:2.1mm DC Plug; Cable Length:1.5m; Colour:Black; Cable Type:Extension; Lead Length:1.5m; Connector Type:2.1mm ;RoHS Compliant: Yes
Newark
LEAD, DC EXTENSION, 2.1MM, 1.5M; Conductor Size AWG:28AWG; Cable Assembly Type:Power Cord; Cable Length - Imperial:4.92ft; Cable Length - Metric:1.5m; Connector Type A:2.1mm Socket; Connector Type B:2.1mm Plug; Jacket Colour:Black; Cable Length:1.5m; Colour:Black; Conductor Size:28AWG; Connector Type:2.1mm DC Socket to Plug; Connector Type A:2.1mm DC Socket; Connector Type B:2.1mm DC Plug; Lead Length:1.5m
element14 APAC
LEAD, DC EXTENSION, 2.1MM, 1.5M; Cable Assembly Type:Low Voltage; Connector Type A:2.1mm DC Socket; Connector Type B:2.1mm DC Plug; Cable Length:1.5m; Colour:Black; Cable Type:Extension; Lead Length:1.5m; Connector Type:2.1mm DC Socket to Plug
Farnell

Technical Specifications

Cable Length 1.5 m
RoHS Compliant
Current Rating 1.5 A
Color Black
Lead Length 1.5 m
Voltage Rating (DC) 75 V

Documents

Farnell
Datasheet 1 page 3 years ago
Datasheet 1 page 9 years ago
Datasheet 1 page 4 years ago
Datasheet 1 page 12 years ago
Datasheet 1 page 9 years ago

Images

Alternate Names

MULTICOMP (FORMERLY FROM SPC) JR8306-1.5M
MULTICOMP CORPORATION JR8306-1.5M
MULTCMP JR8306-1.5M
MULTICOMP FARNELL JR8306-1.5M
SPC Technology/ Multicomp JR8306-1.5M
MULTICOMP (FORMERLY FROM VOLTREX) JR8306-1.5M
MULTICOMP(RoHS) JR8306-1.5M
MULTICOMP/OTHER MFR JR8306-1.5M
Multicomp [SPC] JR8306-1.5M

Search for other parts like JR8306 »