HIROSE ELECTRIC JR13WCC-10(72)

Standard Circular Connector CABLE CLAMP 10MM
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
MaterialAluminium, Brass
PlatingChrome
Shell MaterialZinc
Dimensions
Diameter19.9898 mm
Outside Diameter19.9898 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC JR13WCC-10(72).

TME
Datasheet12 pages1 year ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet13 pages5 years ago
Sager Electronics
Datasheet1 page9 years ago

Inventory History

3 month trend:
-13.69%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC JR13WCC-10(72).

Descriptions

Descriptions of HIROSE ELECTRIC JR13WCC-10(72) provided by its distributors.

Standard Circular Connector CABLE CLAMP 10MM
Waterproof (IP67/IP68) Circular Connector
Hirose SCT
Compliant Cord Clamp for Round Connector (HIROSE ELECTRIC)
STRAIN RELIEF, SIZE 13, CIRCULAR CONN
Connector Accessories Cable Clamp Shell Size 13
CONN CABLE CLAMP SZ13 BLACK M16
Strain Relief, Size 13, Circular Conn; Connector Shell Size:13; Cable Diameter Max:10Mm; Strain Relief Material:-; Product Range:Jr-W Series; For Use With:Jr-W Series Shell Size 13 Waterproof Plug Connectors; Svhc:No Svhc Rohs Compliant: Yes |Hirose(Hrs) JR13WCC-10(72)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • JR13WCC1072

Technical Specifications

Physical
ColorBlack
MaterialAluminium, Brass
PlatingChrome
Shell MaterialZinc
Dimensions
Diameter19.9898 mm
Outside Diameter19.9898 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC JR13WCC-10(72).

TME
Datasheet12 pages1 year ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet13 pages5 years ago
Sager Electronics
Datasheet1 page9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RatingsDust Tight, IP67, Waterproof
RoHSCompliant