Panasonic JQ1A-5V

Relays 5VDC 125Ohm 5(NO)/2(NC)A SPST-NO (20x10x16)mm THT Noise Immunity Relay
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCadmium, Silver, Tin
MountThrough Hole
Number of Pins4
Weight7 g
Technical
Coil Current40 mA
Coil Power200 mW
Coil Resistance125 Ω
Coil TypeNon-Latching
Coil Voltage (DC)5 V
Contact Current Rating5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)110 V
Min Operating Temperature-40 °C
Operate Time5 ms
PackagingBulk
Power Consumption200 mW
Power Rating200 mW
Relay TypeGeneral Purpose
Release Time2 ms
TerminationPC Pin
Throw ConfigurationSPST
TypeElectrical, Mechanical
Voltage Rating (AC)250 V
Voltage Rating (DC)110 V
Dimensions
Depth10 mm
Height15.6 mm
Length20 mm
Width20 mm

Documents

Download datasheets and manufacturer documentation for Panasonic JQ1A-5V.

element14
Datasheet6 pages14 years ago
Datasheet0 pages0 years ago
Panasonic
Datasheet5 pages17 years ago
Electro Sonic
Datasheet5 pages19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.19
$ 1.49
$ 1.49
Stock
4,131
15,854
15,854
Authorized Distributors
3
3
3
Relay Type
General Purpose
General Purpose
General Purpose
Throw Configuration
SPST
SPST
SPST
Contact Current Rating
5 A
5 A
5 A
Coil Voltage (DC)
5 V
5 V
5 V
Coil Voltage (AC)
-
-
-
Coil Current
40 mA
40 mA
40 mA
Max Voltage Rating (AC)
250 V
250 V
250 V
Coil Resistance
125 Ω
125 Ω
125 Ω
Coil Power
200 mW
200 mW
200 mW
Switching Capacity
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Panasonic JQ1A-5V.

Related Parts

Descriptions

Descriptions of Panasonic JQ1A-5V provided by its distributors.

Relays 5VDC 125Ohm 5(NO)/2(NC)A SPST-NO (20x10x16)mm THT Noise Immunity Relay
RELAY GENERAL PURPOSE SPST 5A 5V
Power Relay, 1 Form A, 5A 125VAC 2A 250VAC 5A 30VDC

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • JQ1A5V

Technical Specifications

Physical
Contact MaterialCadmium, Silver, Tin
MountThrough Hole
Number of Pins4
Weight7 g
Technical
Coil Current40 mA
Coil Power200 mW
Coil Resistance125 Ω
Coil TypeNon-Latching
Coil Voltage (DC)5 V
Contact Current Rating5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)110 V
Min Operating Temperature-40 °C
Operate Time5 ms
PackagingBulk
Power Consumption200 mW
Power Rating200 mW
Relay TypeGeneral Purpose
Release Time2 ms
TerminationPC Pin
Throw ConfigurationSPST
TypeElectrical, Mechanical
Voltage Rating (AC)250 V
Voltage Rating (DC)110 V
Dimensions
Depth10 mm
Height15.6 mm
Length20 mm
Width20 mm

Documents

Download datasheets and manufacturer documentation for Panasonic JQ1A-5V.

element14
Datasheet6 pages14 years ago
Datasheet0 pages0 years ago
Panasonic
Datasheet5 pages17 years ago
Electro Sonic
Datasheet5 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant