NKK Switches JPL26B-A

Switch, Pushbutton, Non-illuminated, DPST, 16A, 250VAC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package125
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialPolyamide
Mechanical Life25 kcycles
MountPanel, Snap in
Technical
Contact Current Rating16 A
Current Rating16 A
Electrical Life25 kcycles
Max Current Rating16 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-10 °C
Number of Poles2
Number of Positions2
OrientationVertical
Switch FunctionOff-On
TerminationSolder
Throw ConfigurationDPDT, DPST
Voltage Rating (AC)125 V
Dimensions
Depth24 mm
Length31 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches JPL26B-A.

Farnell
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages7 years ago
Datasheet5 pages15 years ago
Datasheet5 pages19 years ago
Datasheet0 pages0 years ago
Mouser
Datasheet5 pages17 years ago
Arrow Electronics
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-3.51%

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches JPL26B-A.

Related Parts

Descriptions

Descriptions of NKK Switches JPL26B-A provided by its distributors.

SWITCH, PUSHBUTTON, NON-ILLUMINATED, DPST, 16A, 250VAC
Switch, International Pushbutton, DPST, OFF-ON, TV-8 Rated, Flat, W/Blk Cap,16A,125VAC | NKK Switches JPL26B-A
Switch Push Button ON OFF DPST Rectangular Button 16A 250VAC Alternate Contact Solder Lug Panel Mount
Pushbutton Switches DPST OFF-ON 16A TV8 BLACK CAP
Switch, Pushbutton, Non-Illuminated, Dpst, 16A, 250Vac; Product Range:Jp Series; Contact Configuration:Dpst; Switch Operation:Off-On; Pushbutton Actuator Style:Rectangular; Actuator/Cap Colour:Black; Contact Current Ac Max:16A Rohs Compliant: Yes |Nkk Switches JPL26B-A

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Technical Specifications

Physical
Case/Package125
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialPolyamide
Mechanical Life25 kcycles
MountPanel, Snap in
Technical
Contact Current Rating16 A
Current Rating16 A
Electrical Life25 kcycles
Max Current Rating16 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-10 °C
Number of Poles2
Number of Positions2
OrientationVertical
Switch FunctionOff-On
TerminationSolder
Throw ConfigurationDPDT, DPST
Voltage Rating (AC)125 V
Dimensions
Depth24 mm
Length31 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches JPL26B-A.

Farnell
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages7 years ago
Datasheet5 pages15 years ago
Datasheet5 pages19 years ago
Datasheet0 pages0 years ago
Mouser
Datasheet5 pages17 years ago
Arrow Electronics
Datasheet0 pages0 years ago

Compliance

Environmental Classification
ApprovalsUL, VDE
Flammability RatingUL94 V-0
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago