Anaren Microwave JP510S

RF Couplers Uni-directional Coupling 10dB 2GHz to 2.3GHz 4-Pin SMD T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins4
Technical
Frequency2.3 GHz
Insertion Loss (dB)0.25 dB
Max Operating Temperature85 °C
Max Power Dissipation20 W
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Dimensions
Depth5.08 mm
Length6.35 mm

Documents

Download datasheets and manufacturer documentation for Anaren Microwave JP510S.

Anaren Microwave
Datasheet4 pages0 years ago

Inventory History

3 month trend:
-1.34%

Engineering Resources

View Evaluation kits and Reference designs for Anaren Microwave JP510S.

Descriptions

Descriptions of Anaren Microwave JP510S provided by its distributors.

RF Couplers Uni-directional Coupling 10dB 2GHz to 2.3GHz 4-Pin SMD T/R
OEMs, CMs ONLY (NO BROKERS)
RF DIR COUPLER 2GHZ-2.3GHZ SMD
RF DIRECTIONAL COUPLER

Manufacturer Aliases

Anaren Microwave has several brands around the world that distributors may use as alternate names. Anaren Microwave may also be known as the following names:

  • ANAREN
  • ANAREN XINGER
  • Anaren Microwave INC
  • Anaren Inc
  • ANARENM
  • ANAREN MICRO
  • ANAREN RFPCI
  • ANAREN POWER
  • ANAREN XINGE
  • RF / Anaren
  • Anaren Wireless / TTM Technologies
  • ANAREN MICROWAV
  • TTM (Anaren) Technologies
  • ANARENINGER
  • ANARENMICROWAVEINCORPORATED
  • RFPower-Anaren
  • ANAREN-ZINGER
  • ANAREN/RF
  • ANAR
  • ANARENICROWAVE
  • ANARENMICROWAVERFPOWER
  • ANAREN TX28p

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins4
Technical
Frequency2.3 GHz
Insertion Loss (dB)0.25 dB
Max Operating Temperature85 °C
Max Power Dissipation20 W
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Dimensions
Depth5.08 mm
Length6.35 mm

Documents

Download datasheets and manufacturer documentation for Anaren Microwave JP510S.

Anaren Microwave
Datasheet4 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant