Jennic JN5139-Z01-M01R1V

Jennic JN5139-Z01-M01R1V Zigbee Mod, 2.4GHZ, Uart, Sma Conn
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountSurface Mount
Number of Pins41
Technical
Current - Receiving37 mA
Current - Transmitting37 mA
Frequency2.4 GHz
Interface2-Wire, GPIO, I2C, SPI, UART
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Memory Size96 kB
Memory TypeROM
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Timers/Counters5
RAM Size96 kB
Sensitivity (dBm)-96 dBm

Documents

Download datasheets and manufacturer documentation for Jennic JN5139-Z01-M01R1V.

Component Distributors Inc.
Datasheet2 pages15 years ago
Farnell
Datasheet2 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Jennic JN5139-Z01-M01R1V.

Descriptions

Descriptions of Jennic JN5139-Z01-M01R1V provided by its distributors.

JENNIC JN5139-Z01-M01R1V ZIGBEE MOD, 2.4GHZ, UART, SMA CONN
JN5139-ZigBee Module - SMA connector
JN5139-Z01-M/SOM041/REEL PACK/
ZIGBEE MOD, 2.4GHZ, UART, SMA CONN; Module Applications: -; MCU Supported Families: JN5139; Wireless Protocol: IEEE 802.15.4; Data Rate: -; Module Interface: Serial, SPI, UART; Supply Voltage Min: 2.7V; Supply Voltage Max: 3.6V; Product Range: -; SVHC: No SVHC (17-Dec-2015); Accessory Type: Zigbee Module - 0dBm; Applications: Robust and Secure Low Power Wireless, Telemetry, Toys & Gaming Peripherals; Development Tool Type: Hardware / Software - Module; Kit Contents Descriptive: Module with an SMA Antenna Connector; Supply Voltage: 3.6V; Supply Voltage DC Max: 3.6V; Supply Voltage DC Min: 2.7V; Supply Voltage Range: 2.7V to 3.6V; Temperature Max: 70°C; Temperature Min: -20°C; Type: ZigBee Module

Manufacturer Aliases

Jennic has several brands around the world that distributors may use as alternate names. Jennic may also be known as the following names:

  • Jennic LTD
  • JENNIC LTD (VA)
  • Jennic an NXP company

Part Number Aliases

This part may be known by these alternate part numbers:

  • JN5139-Z01-M/01R1V
  • JN5139Z01M01R1V

Technical Specifications

Physical
Case/PackageModule
MountSurface Mount
Number of Pins41
Technical
Current - Receiving37 mA
Current - Transmitting37 mA
Frequency2.4 GHz
Interface2-Wire, GPIO, I2C, SPI, UART
Max Operating Temperature70 °C
Max Supply Voltage3.6 V
Memory Size96 kB
Memory TypeROM
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Timers/Counters5
RAM Size96 kB
Sensitivity (dBm)-96 dBm

Documents

Download datasheets and manufacturer documentation for Jennic JN5139-Z01-M01R1V.

Component Distributors Inc.
Datasheet2 pages15 years ago
Farnell
Datasheet2 pages16 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago