TE Connectivity 1617131-4

Relay, PCB, 26.5VDC, DPDT, without MOSFET, Transistor and Coil Suppression Diode | TE Connectivity 1617131-4
Production

Price and Stock

Technical Specifications

Physical
MountThrough Hole
Technical
Coil Current8 mA
Coil Power213 mW
Coil Resistance3.3 kΩ
Coil TypeNon-Latching
Coil Voltage (DC)26.5 V
Contact Current Rating1 A
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Operate Time4 ms
PackagingBulk
Relay TypeGeneral Purpose
Release Time2 ms
TerminationPC Pin
Throw ConfigurationDPDT

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1617131-4.

TE Connectivity
Datasheet2 pages11 years ago
Sager Electronics
Datasheet1 page0 years ago
Master Electronics
Datasheet1 page23 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1617131-4.

Related Parts

Descriptions

Descriptions of TE Connectivity 1617131-4 provided by its distributors.

Relay, PCB, 26.5VDC, DPDT, without MOSFET, Transistor and Coil Suppression Diode | TE Connectivity 1617131-4
RELAY, SIGNAL, DPDT, 1A, 28VDC, TH
Cross Referenced to TE CONNECTIVITY - Part AMP1617131-4
RELAY GEN PURPOS DPDT 1A 26.5VDC
Low Signal Relays - PCB JMSW-26XM
RELAY, SIGNAL, DPDT, 1A, 28VDC, TH; Coil Voltage:26.5VDC; Contact Configuration:DPDT; Contact Current:1A; Product Range:JMSW Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Relay Terminals:Solder; Contact Voltage VAC:- RoHS Compliant: No

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • JMSW-26XM
  • JMSW26XM

Technical Specifications

Physical
MountThrough Hole
Technical
Coil Current8 mA
Coil Power213 mW
Coil Resistance3.3 kΩ
Coil TypeNon-Latching
Coil Voltage (DC)26.5 V
Contact Current Rating1 A
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Operate Time4 ms
PackagingBulk
Relay TypeGeneral Purpose
Release Time2 ms
TerminationPC Pin
Throw ConfigurationDPDT

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1617131-4.

TE Connectivity
Datasheet2 pages11 years ago
Sager Electronics
Datasheet1 page0 years ago
Master Electronics
Datasheet1 page23 years ago

Compliance

Environmental Classification
ELVNon-Compliant
RoHSNon-Compliant