Taiyo Yuden JMK316B7106KL-T

Multilayer Ceramic Capacitor, 10 uF, 6.3 V, ± 10%, X7R, 1206 [3216 Metric]

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Number of Pins2
Technical
Capacitance10 µF
CompositionCeramic
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
TerminationSMD/SMT
Tolerance10 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth1.6 mm
Height1.6 mm
Length3.2 mm
Max Length3.35 mm
Max Thickness1.8 mm
Max Width1.75 mm
Min Length3.05 mm
Min Thickness1.4 mm
Min Width1.45 mm
Thickness1.8034 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden JMK316B7106KL-T.

Farnell
Datasheet51 pages13 years ago
Datasheet3 pages5 years ago
Datasheet23 pages12 years ago
Newark
Datasheet2 pages8 years ago
Master Electronics
Datasheet3 pages3 years ago
Datasheet27 pages4 years ago
Datasheet51 pages4 years ago
Datasheet1 page7 years ago
Taiyo Yuden SCT
Datasheet51 pages4 years ago
Future Electronics
Datasheet3 pages6 years ago
Datasheet29 pages6 years ago
Electro Sonic
Datasheet1 page8 years ago
Datasheet2 pages10 years ago
Datasheet1 page10 years ago
_legacy Avnet
Datasheet1 page11 years ago
element14
Datasheet61 pages12 years ago
Datasheet45 pages14 years ago

Inventory History

3 month trend:
-17.33%

Alternate Parts

Price @ 1000
$ 0.067
$ 0.158
$ 0.158
Stock
893,897
939,656
939,656
Authorized Distributors
10
13
13
Capacitance
10 µF
10 µF
10 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
Height
1.6 mm
780 µm
780 µm

Engineering Resources

View Evaluation kits and Reference designs for Taiyo Yuden JMK316B7106KL-T.

Related Parts

Descriptions

Descriptions of Taiyo Yuden JMK316B7106KL-T provided by its distributors.

Multilayer Ceramic Capacitor, 10 uF, 6.3 V, ± 10%, X7R, 1206 [3216 Metric]
Multilayer Ceramic Capacitors (High dielectric type), 6.3V, 10 uF, ± 10 %, 1206, X7R, RoHS
Taiyo Yuden SCT
Cap Ceramic 10uF 6.3V X7R 10% Pad SMD 1206 125Ž T/R
CERAMIC CAPACITOR, 10UF, 6.3V, X7R, 10%, 1206, FULL REEL; Ceramic Capacitor Case: 1206 ^3216 Metric]; Capacitance: 10µF; Voltage Rating: 6.3V; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: M Series; MSL: -

Manufacturer Aliases

Taiyo Yuden has several brands around the world that distributors may use as alternate names. Taiyo Yuden may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • Tayio Yuden
  • TAIYO YUDEN-XENTEK
  • Taiyo Yuden Europe GmbH
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • CE JMK316 B7106KL-T
  • CEJMK316B7106KL-T
  • JMK316 B7106KL-T
  • JMK316B7106KL-T.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Number of Pins2
Technical
Capacitance10 µF
CompositionCeramic
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
TerminationSMD/SMT
Tolerance10 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth1.6 mm
Height1.6 mm
Length3.2 mm
Max Length3.35 mm
Max Thickness1.8 mm
Max Width1.75 mm
Min Length3.05 mm
Min Thickness1.4 mm
Min Width1.45 mm
Thickness1.8034 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden JMK316B7106KL-T.

Farnell
Datasheet51 pages13 years ago
Datasheet3 pages5 years ago
Datasheet23 pages12 years ago
Newark
Datasheet2 pages8 years ago
Master Electronics
Datasheet3 pages3 years ago
Datasheet27 pages4 years ago
Datasheet51 pages4 years ago
Datasheet1 page7 years ago
Taiyo Yuden SCT
Datasheet51 pages4 years ago
Future Electronics
Datasheet3 pages6 years ago
Datasheet29 pages6 years ago
Electro Sonic
Datasheet1 page8 years ago
Datasheet2 pages10 years ago
Datasheet1 page10 years ago
_legacy Avnet
Datasheet1 page11 years ago
element14
Datasheet61 pages12 years ago
Datasheet45 pages14 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant