Taiyo Yuden JMK316ABJ226KLHT

Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF 6.3Volts X5R 10% 1206 STD
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Technical
Capacitance22 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
TerminationSMD/SMT
Tolerance10 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Height1.6 mm
Length3.2004 mm
Max Length3.4 mm
Max Thickness1.8 mm
Max Width1.8 mm
Min Length3 mm
Min Thickness1.4 mm
Min Width1.4 mm
Thickness1.8034 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden JMK316ABJ226KLHT.

Farnell
Datasheet3 pages5 years ago
Master Electronics
Datasheet3 pages3 years ago
Datasheet27 pages4 years ago
Datasheet51 pages4 years ago
Taiyo Yuden SCT
Datasheet48 pages4 years ago
Future Electronics
Datasheet24 pages6 years ago
Datasheet1 page10 years ago

Inventory History

3 month trend:
-36.70%

Alternate Parts

Price @ 1000
$ 0.086
$ 0.119
$ 0.119
Stock
206,961
588,954
588,954
Authorized Distributors
10
13
13
Capacitance
22 µF
22 µF
22 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
Height
1.6 mm
1.6 mm
1.6 mm

Engineering Resources

View Evaluation kits and Reference designs for Taiyo Yuden JMK316ABJ226KLHT.

Related Parts

Descriptions

Descriptions of Taiyo Yuden JMK316ABJ226KLHT provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF 6.3Volts X5R 10% 1206 STD
Capacitor, AEC-Q200, 22UF, 6.3V, MLCC, 1206; C; Capacitance:22µF; Voltage Rating:6.3V; Ceramic
Cap Ceramic 22uF 6.3V X5R 10% Pad SMD 1206 85C Low ESR Automotive AEC-Q200 T/R
CAP, MLCC, 1206/3216, 6.3V, X5R, 22 uF± 10 %, T&R
MLCC (High dielectric type) for Automotive (BODY & CHASSIS, INFOTAINMENT) Applications, 6.3V, 22 uF, ± 10 %, 1206, X5R, RoHS
Taiyo Yuden SCT
Cap, Aec-Q200, 22Uf, 6.3V, Mlcc, 1206; Capacitance:22Μf; Voltage(Dc):6.3V; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Product Range:M Series; Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden JMK316ABJ226KLHT

Manufacturer Aliases

Taiyo Yuden has several brands around the world that distributors may use as alternate names. Taiyo Yuden may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • Tayio Yuden
  • TAIYO YUDEN-XENTEK
  • Taiyo Yuden Europe GmbH
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Technical
Capacitance22 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
TerminationSMD/SMT
Tolerance10 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Height1.6 mm
Length3.2004 mm
Max Length3.4 mm
Max Thickness1.8 mm
Max Width1.8 mm
Min Length3 mm
Min Thickness1.4 mm
Min Width1.4 mm
Thickness1.8034 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden JMK316ABJ226KLHT.

Farnell
Datasheet3 pages5 years ago
Master Electronics
Datasheet3 pages3 years ago
Datasheet27 pages4 years ago
Datasheet51 pages4 years ago
Taiyo Yuden SCT
Datasheet48 pages4 years ago
Future Electronics
Datasheet24 pages6 years ago
Datasheet1 page10 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
RatingsAEC-Q200
RoHSCompliant