Texas Instruments JM38510/13506BPA

Low-Noise Precision High-Speed Operational Amplifier 8-CDIP -55 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCDIP
Number of Pins8
Technical
Common Mode Rejection Ratio100 dB
Gain Bandwidth Product8 MHz
Input Bias Current80 nA
Max Dual Supply Voltage22 V
Max I/O Voltage100 µV
Max Operating Temperature125 °C
Min Dual Supply Voltage4 V
Min Operating Temperature-55 °C
Nominal Gain Bandwidth Product8 MHz
Number of Channels1
Slew Rate2.8 V/µs
Voltage Gain125.11 dB
Dimensions
Height5.08 mm
Length9.6 mm
Thickness4.57 mm
Width6.67 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments JM38510/13506BPA.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages12 years ago
Datasheet22 pages13 years ago
Datasheet22 pages16 years ago
Technical Drawing2 pages24 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments JM38510/13506BPA.

Related Parts

Descriptions

Descriptions of Texas Instruments JM38510/13506BPA provided by its distributors.

Low-Noise Precision High-Speed Operational Amplifier 8-CDIP -55 to 125
Op Amp Single Low Offset Voltage Amplifier ±22V 8-Pin CDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageCDIP
Number of Pins8
Technical
Common Mode Rejection Ratio100 dB
Gain Bandwidth Product8 MHz
Input Bias Current80 nA
Max Dual Supply Voltage22 V
Max I/O Voltage100 µV
Max Operating Temperature125 °C
Min Dual Supply Voltage4 V
Min Operating Temperature-55 °C
Nominal Gain Bandwidth Product8 MHz
Number of Channels1
Slew Rate2.8 V/µs
Voltage Gain125.11 dB
Dimensions
Height5.08 mm
Length9.6 mm
Thickness4.57 mm
Width6.67 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments JM38510/13506BPA.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet22 pages12 years ago
Datasheet22 pages13 years ago
Datasheet22 pages16 years ago
Technical Drawing2 pages24 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago