Texas Instruments JL1558BGA.

Submit Request for Quote

Unfortunately we do not know of any distributors for JL1558BGA.. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Case/PackageTO-99
MountThrough Hole
Number of Pins8
Technical
Common Mode Rejection Ratio80 dB
Gain Bandwidth Product1 MHz
Input Offset Voltage (Vos)3 mV
Max Dual Supply Voltage22 V
Max Operating Temperature125 °C
Min Dual Supply Voltage3 V
Min Operating Temperature-55 °C
Number of Elements2
Power Dissipation500 mW
Power Supply Rejection Ratio (PSRR)86.02 dB
Slew Rate0.4 V/µs
Voltage Gain93.98 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments JL1558BGA..

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments JL1558BGA..

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • JL1558BGA

Technical Specifications

Physical
Case/PackageTO-99
MountThrough Hole
Number of Pins8
Technical
Common Mode Rejection Ratio80 dB
Gain Bandwidth Product1 MHz
Input Offset Voltage (Vos)3 mV
Max Dual Supply Voltage22 V
Max Operating Temperature125 °C
Min Dual Supply Voltage3 V
Min Operating Temperature-55 °C
Number of Elements2
Power Dissipation500 mW
Power Supply Rejection Ratio (PSRR)86.02 dB
Slew Rate0.4 V/µs
Voltage Gain93.98 dB

Documents

Download datasheets and manufacturer documentation for Texas Instruments JL1558BGA..

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago