Cooper Bussmann JKS-20

"Bussmann JKS-20 Limitron Class J Fast-Acting Fuse 20 Amp, 600 Volt AC/200 Volt DC,"

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
JKS-20 0 ··
USD
27.89 24.80 24.80 24.80
Carlton-Bates
05171263020 0 ··
USD
32.86 32.86 32.86 32.86 32.86
Zoro
G3224584 Yes ··
USD
27.95 27.95 27.95 27.95 27.95
Fuses Unlimited
JKS-20 16 ··
USD
32.53 30.03 30.03 30.03 30.03
Newark
02B4083 0 ··
USD
36.12 29.28 24.40 24.40
Onlinecomponents.com
JKS20 4 Buy Now »
USD
32.53 30.03 24.40 24.40 24.40
Galco
JKS-20 4 Buy Now »
USD
42.05 42.05 42.05 42.05 42.05
Master Electronics
JKS20 3 ··
USD
32.53 30.03 24.40 24.40 24.40
Hutch & Son
JKS-20 1 ··
USD
35.86 35.86 35.86 35.86 35.86
MRO Supply
1375863 Yes ··
USD
13.19 13.19 13.19 13.19 13.19
Raptor Supplies
GR0495485 Yes ··
GBP
28.84 28.84 28.84 28.84 28.84
Sager Electronics
JKS-20 0 ··
USD
28.47 25.62 25.62 25.62
Beyond Components
JKS-20 0 ··
USD
39.04 39.04 39.04 39.04 39.04
Allied Electronics
70150143 8 Buy Now »
USD
31.86 31.86 27.32 25.95 25.95
Crescent Electric Supply Co
40983 Yes ··
USD
17.96 17.96 17.96 17.96 17.96
Acklands-Grainger 2
BUSJKS20 Yes ··
CAD
20.74 20.74 20.74 20.74 20.74
JKS20 Yes ··
Digi-Key
JKS-20-ND 0 ··
USD
36.11 36.11 36.11 36.11
Grainger
4XF12 Yes ··
USD
34.95 34.95 34.95 34.95 34.95
Electro Sonic
JKS20 4 Buy Now »
USD
34.48 31.83 25.86 25.86 25.86
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
JKS-20 9 Buy Now »
USD
19.20 19.20 19.20 19.20 19.20
Quest
JKS-20 7 Buy Now »
USD
20.80 20.80 20.80 20.80 20.80
Ralph's Elec.
JKS-20 15 Buy Now »
STLAA.com
JKS20 24 ··
Abacus Technologies
JKS20 250 ··
Relay Specialties
JKS-20 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
JKS-20 Contact Send RFQ »
XS Micro
JKS-20 Contact ··

Descriptions

JKS-20 AMP FUSE
Hutch & Son
Fuse 20A Class J JKS 600VAC - GR0495485
Raptor Supplies
Fuse Class J 20A 600V Fast 2-Pin Cartridge Holder
Avnet
FUSE, 20A, 600VAC, CLASS J FAST
Galco
FUSE CARTRIDGE NON STD
Digi-Key
Class-J Fast Acting Fuse 20A 200kA IR
Carlton-Bates
LIMITRON FAST ACTING FUSE CLASS J
Master Electronics
Fuse;Cylinder;Fast Acting;20A;Class J;Dims 0.81x2.25;Cartridge;600VAC;Stud
Allied Electronics
LIMITRON FAST ACTING FUSE CLASS J
Relay Specialties
LIMITRON FAST ACTING FUSE CLASS J
Onlinecomponents.com
FUSE - J 600VAC FA UL
Fuses Unlimited
"Bussmann JKS-20 Limitron Class J Fast-Acting Fuse 20 Amp, 600 Volt AC/200 Volt DC,"
Crescent Electric Supply Co
Bussmann Fuse (20A, 600VAC, Fast, Ser Jks). Model: JKS-20. More details: Fuse, 20 Fuse Amps, Nonindicating, JKS Series, 600VAC Voltage Rating, Fast Acting, Single Element, J Class, Body Material Melamine, Nonrejection, Body Style Cylindrical, Interrupt Rating 200kA at 600VAC, Length 2-1/4 In., Width Not Applicable, Fuse Holder Code Z, Depth Not Applicable, Diameter 13/16 In., Functionally Equal To Mersen/Ferraz Shawmut A4J, Littelfuse JLS, Standards CE/UL-248-8 Guide JDDZ/CSA Class 1422-02
Grainger
Fuse Limitron Fast Acting Jks Serie (Class J Fuses) by Cooper Bussmann model: JKS20. More details: Limitron, quick acting Class J fuse, 20 amp, 600 volts AC, 200, 000 amp RMS symmetrical interrupting capacity.
Acklands-Grainger
BUSSMANN JKS-20 Fuse, 20A, 600VAC, Fast, Ser JKS. More details: Fuse, 20 Fuse Amps, Nonindicating, JKS Series, 600VAC Voltage Rating, Fast Acting, Single Element, J Class, Body Material Melamine, Nonrejection, Body Style Cylindrical, Interrupt Rating 200kA at 600VAC, Length 2-1/4 In., Width Not Applicable, Fuse Holder Code Z, Depth Not Applicable, Diameter 13/16 In., Functionally Equal To Mersen/Ferraz Shawmut A4J, Littelfuse JLS, Standards CE/UL-248-8 Guide JDDZ/CSA Class 1422-02
Zoro
Fuse Class J Fast Acting 20A 600V Holder Cartridge 20.57 X 57.15mm
Sager Electronics
FUSE, 20A, 600V, FAST ACTING
Newark

Technical Specifications

Size-Length 57.15 mm
Voltage Rating (DC) 200 V
RoHS Non-Compliant
Size-Diameter 20.574 mm

Documents

Electro Sonic
Datasheet 2 pages 14 years ago
Fuses Unlimited
Datasheet 3 pages 2 years ago
Allied Electronics
Datasheet 2 pages 14 years ago
Datasheet 2 pages 8 years ago
Newark
Datasheet 32 pages 6 years ago
Onlinecomponents.com
Datasheet 2 pages 14 years ago

Images

Alternate Names

BUSSMANN JKS-20
BUSSMAN JKS-20
COOPER BUSSMAN JKS-20
BUSS JKS-20
BUSSMANN/COOPER JKS-20
BUS JKS-20
BUSS FUSES JKS-20
BUSSMA JKS-20
COOPER BUSS JKS-20
MAGNUM/COOPER BUSSMANN JKS-20
BUSSMANN DIVISION JKS-20
EDISON JKS-20
BUSS FUSE JKS-20
BUSSMN JKS-20
COOPER BUSSMANN INC JKS-20
BUSSMAN FUSES JKS-20
BUSSMANN BY EATON JKS-20
BUSSMANN COOPER BUSS JKS-20
BUSSMANN / EATON JKS-20
EATON BUSSMANN JKS-20
COOPER Bussm JKS-20
CTR JKS-20
Cooper Bussmann Electronics JKS-20
COOPER BU JKS-20
BUSSMANN INT'L JKS-20

Search for other parts like JKS-20 »