Cooper Bussmann JJN-50LS

Industrial & Electrical Fuses TRON F. ACTING FUSE
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountBolt
Weight15.875733 g
Technical
Current50 A
Current Rating50 A
TerminationClip
TypeElectrical
Voltage Rating (AC)300 V
Voltage Rating (DC)160 V
Dimensions
Length22.225 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann JJN-50LS.

Sager Electronics
Datasheet2 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cooper Bussmann JJN-50LS.

Related Parts

Descriptions

Descriptions of Cooper Bussmann JJN-50LS provided by its distributors.

Industrial & Electrical Fuses TRON F. ACTING FUSE
FUSE 50A 300V CLASS T FST UL CSA
TRON FAST ACTING FUSE

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMANN / EATON
  • BUSSMAN FUSES
  • COOPER BUSSM
  • EATON BUSSMANN SERIES
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BUSSMANN LLC
  • Bussmann Cooper Industries

Technical Specifications

Physical
MountBolt
Weight15.875733 g
Technical
Current50 A
Current Rating50 A
TerminationClip
TypeElectrical
Voltage Rating (AC)300 V
Voltage Rating (DC)160 V
Dimensions
Length22.225 mm

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann JJN-50LS.

Sager Electronics
Datasheet2 pages20 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UL
RoHSCompliant