Eaton JJN-30L

Fuse Class T Fast Blow Holder Mount Clip Termination 300VAC 30A | Bussmann by Eaton JJN-30L
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountBolt
Number of Pins2
Weight11.339809 g
Technical
Current30 A
Current Rating30 A
Max Voltage Rating (DC)160 V
TerminationClip
TypeElectrical
Voltage Rating (AC)300 V
Voltage Rating (DC)160 V
Dimensions
Length22.225 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for Eaton JJN-30L.

Master Electronics
Datasheet4 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet470 pages5 years ago
Sager Electronics
Datasheet2 pages20 years ago
Fuses Unlimited
Datasheet3 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Eaton JJN-30L.

Related Parts

Descriptions

Descriptions of Eaton JJN-30L provided by its distributors.

Fuse Class T Fast Blow Holder Mount Clip Termination 300VAC 30A | Bussmann by Eaton JJN-30L
Fuse Class T 30A 300V Very Fast 2-Pin Cartridge Holder Carton
Tron Fast Acting Fuse |Eaton Bussmann JJN-30L
FUSE 30A 300V CLASS T FST UL CSA
FUSE CARTRIDGE 30A 300VAC/160VDC

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Electronics
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • EATON ELECTRIC
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN
  • EATON CORPORATI

Part Number Aliases

This part may be known by these alternate part numbers:

  • JJN30L

Technical Specifications

Physical
MountBolt
Number of Pins2
Weight11.339809 g
Technical
Current30 A
Current Rating30 A
Max Voltage Rating (DC)160 V
TerminationClip
TypeElectrical
Voltage Rating (AC)300 V
Voltage Rating (DC)160 V
Dimensions
Length22.225 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for Eaton JJN-30L.

Master Electronics
Datasheet4 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet470 pages5 years ago
Sager Electronics
Datasheet2 pages20 years ago
Fuses Unlimited
Datasheet3 pages0 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UL
RoHSCompliant