Nichicon JJC0E276MELB

Cap 27F 20% 2.5V T/h
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance27 F
ESR (Equivalent Series Resistance)90 mΩ
Leakage Current500 µA
Life (Hours)2000 hours
Max Operating Temperature60 °C
Min Operating Temperature-25 °C
TerminationSnap in
Tolerance20 %
Voltage2.5 V
Voltage Rating2.5 V
Voltage Rating (DC)2.5 V
Dimensions
Diameter30 mm
Height20 mm
Height - Seated (Max)21.9964 mm
Lead Diameter800 µm
Lead Pitch10 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Nichicon JJC0E276MELB.

Newark
Datasheet1 page14 years ago
Factory Futures
Datasheet1 page14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Nichicon JJC0E276MELB.

Descriptions

Descriptions of Nichicon JJC0E276MELB provided by its distributors.

CAP 27F 20% 2.5V T/H
French Electronic Distributor since 1988
CAPACITOR DOUBLE LAYER, 27F, 2.5V, 20%, CAN; Capacitance:27F; Capacitance Tolerance:± 20%; Voltage Rating:2.5V; Capacitor Case Style:CAN; Capacitor Terminals:Snap In; Lead Spacing:10mm; ESR:0.09ohm; Operating Temperature Min:-25°C ;RoHS Compliant: Yes

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance27 F
ESR (Equivalent Series Resistance)90 mΩ
Leakage Current500 µA
Life (Hours)2000 hours
Max Operating Temperature60 °C
Min Operating Temperature-25 °C
TerminationSnap in
Tolerance20 %
Voltage2.5 V
Voltage Rating2.5 V
Voltage Rating (DC)2.5 V
Dimensions
Diameter30 mm
Height20 mm
Height - Seated (Max)21.9964 mm
Lead Diameter800 µm
Lead Pitch10 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Nichicon JJC0E276MELB.

Newark
Datasheet1 page14 years ago
Factory Futures
Datasheet1 page14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant