Pulse JG0-0032

Conn RJ-45 Integrated Magnetics F 8Power/24Signal POS Solder RA Thru-Hole 48 Terminal 4 Port


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Sager Electronics
JG0-0032 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
JG0-0032 Contact ··

Descriptions

Conn RJ-45 Integrated Magnetics F 8Power/24Signal POS Solder RA Thru-Hole 48 Terminal 4 Port
Sager Electronics

Technical Specifications

Mounting Type Through Hole PCB
Color Silver
Gender Female
Lead-Free Status Contains Lead
Number of Positions 8
Packaging Tray
Shielding Yes
Contact Material Phosphor Bronze
Housing Material Thermoplastic
RoHS Non-Compliant
Contact Plating Gold

Documents

_crawl Avnet
Datasheet 4 pages 7 years ago
Digi-Key
Datasheet 3 pages 10 years ago

Alternate Names

FIL-MAG JG0-0032
VALOR JG0-0032
PULSE ENGINEERING JG0-0032
PUL JG0-0032
PULSE ELECTRONICS JG0-0032
PULSE ENGINEERING INC JG0-0032
PULSE ENG JG0-0032
TECHNITROL JG0-0032
VAL JG0-0032
PUISE JG0-0032
FIL JG0-0032
Pulse Electronics Corporation JG0-0032
VALOR ELEC COMP JG0-0032
M-PULSE JG0-0032
VALO JG0-0032
VALR JG0-0032
FII-MAG JG0-0032
PULSE RESEARCH LAB JG0-0032
Technitrol Inc JG0-0032
VALOR ELECTRONICS JG0-0032
PULSE ELE JG0-0032
PULSE/VALOR JG0-0032
Pulse Specialty Components JG0-0032
PULSE (VA) JG0-0032
PULSE/TEC JG0-0032

Search for other parts like JG0 »