NKK Switches JF15SP4D

Switch, Sealed, Tactile, SPST, OFF-(ON), Piano, Non-Illum, Orng Actuator, 0.05A, 24VDC, PC | NKK Switches JF15SP4D
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact MaterialBrass
Contact PlatingSilver
Mechanical Life500 kcycles
MountThrough Hole
Technical
Current Rating50 mA
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Positions2
Switch FunctionOff-Mom
Switch Travel800 µm
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)24 V

Documents

Download datasheets and manufacturer documentation for NKK Switches JF15SP4D.

TME
Datasheet6 pages7 years ago
Mouser
Datasheet6 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-50.00%

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches JF15SP4D.

Related Parts

Descriptions

Descriptions of NKK Switches JF15SP4D provided by its distributors.

Switch, Sealed, Tactile, SPST, OFF-(ON),Piano, Non-Illum, Orng Actuator,0.05A,24VDC, PC | NKK Switches JF15SP4D
SWITCH TACTILE SPST-NO 0.05A 24V
Tactile Switches SPST OFF-(ON) SQR PIANO/ORG ACTUATOR

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact MaterialBrass
Contact PlatingSilver
Mechanical Life500 kcycles
MountThrough Hole
Technical
Current Rating50 mA
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Positions2
Switch FunctionOff-Mom
Switch Travel800 µm
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)24 V

Documents

Download datasheets and manufacturer documentation for NKK Switches JF15SP4D.

TME
Datasheet6 pages7 years ago
Mouser
Datasheet6 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago