NKK Switches JF15SP1F

Switch Tactile OFF (ON) SPST Flush Square Button PC Pins 0.05A 24VDC 500000Cycles 3N Thru-Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact MaterialBronze
Contact PlatingSilver
Mechanical Life500 kcycles
MountThrough Hole
Technical
Contact Current Rating50 mA
Current Rating50 mA
Illumination TypeIlluminated, Non-Illuminated
Max Current Rating50 mA
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Positions2
Operating Force3 N
OrientationStraight
Switch FunctionOff-Mom
Switch Travel400 µm
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Depth17.7 mm
Length17.7 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches JF15SP1F.

RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
TME
Datasheet6 pages7 years ago
Mouser
Datasheet6 pages17 years ago

Inventory History

3 month trend:
+9.83%

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches JF15SP1F.

Related Parts

Descriptions

Descriptions of NKK Switches JF15SP1F provided by its distributors.

Switch Tactile OFF (ON) SPST Flush Square Button PC Pins 0.05A 24VDC 500000Cycles 3N Thru-Hole
Tactile Switch SPST-NO Top Actuated Through Hole
Switch, Sealed, Tactile, SPST, OFF-(ON),Square, Non-Illum, Grn Actuator,0.05A,24VDC, PC | NKK Switches JF15SP1F
SWITCH TACTILE SPST-NO 0.05A 24V
Ultra-Thin Tactile Switch 1NO Momentary Function Green
SWITCH, TACTILE, 0.05A, 24VDC, SOLDER; Operating Force:3N; Contact Voltage DC Nom:24V; Current Max:50mA; Switch Terminals:Solder; Actuation
Switch, Tactile, 0.05A, 24Vdc, Solder; Product Range:Jf Series; Actuator Orientation:Top Actuated; Switch Mounting:Through Hole; Actuator Style:Square Button; Actuating Force:300Gf; Contact Rating:50Ma At 24Vdc; Ip Rating:- Rohs Compliant: Yes |Nkk Switches JF15SP1F

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • JF15SP-1F

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact MaterialBronze
Contact PlatingSilver
Mechanical Life500 kcycles
MountThrough Hole
Technical
Contact Current Rating50 mA
Current Rating50 mA
Illumination TypeIlluminated, Non-Illuminated
Max Current Rating50 mA
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Positions2
Operating Force3 N
OrientationStraight
Switch FunctionOff-Mom
Switch Travel400 µm
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Depth17.7 mm
Length17.7 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches JF15SP1F.

RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
TME
Datasheet6 pages7 years ago
Mouser
Datasheet6 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago