NKK Switches JF15RP3CC

Switch Tactile OFF (ON) SPST Square Button PC Pins 0.05A 24VDC 500000Cycles 2N Thru-Hole
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact MaterialBronze
Contact PlatingSilver
Mechanical Life500 kcycles
MountThrough Hole
Technical
Contact Current Rating50 mA
Current Rating50 mA
Illumination TypeIlluminated, LED
Max Current Rating50 mA
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
Number of Positions2
Operating Force2 N
OrientationStraight
Switch FunctionOff-Mom
Switch Travel800 µm
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Depth17.7 mm
Length22.8 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches JF15RP3CC.

RS (Formerly Allied Electronics)
Datasheet6 pages12 years ago
Datasheet6 pages7 years ago
Future Electronics
Datasheet6 pages17 years ago
TME
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-25.64%

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches JF15RP3CC.

Related Parts

Descriptions

Descriptions of NKK Switches JF15RP3CC provided by its distributors.

Switch Tactile OFF (ON) SPST Square Button PC Pins 0.05A 24VDC 500000Cycles 2N Thru-Hole
SPST-NO, 0.05A @ 24VDC , -25°C ~ 70°C , 22.80mm x 17.70mm Tactile Switch
Switch, Sealed, Tactile, SPST, OFF-(ON),Sc, Spot Illum, Red Act/Red LED,0.05A,24VDC, PC | NKK Switches JF15RP3CC
SWITCH TACTILE SPST-NO 0.05A 24V
SWITCH, TACTILE, 0.05A, 24VDC, SOLDER; Operating Force:2N; Contact Voltage DC Nom:24V; Current Max:50mA; Switch Terminals:Solder; Actuation
Switch, Tactile, 0.05A, 24Vdc, Solder; Product Range:Jf Series; Actuator Orientation:Top Actuated; Switch Mounting:Through Hole; Actuator Style:Square Button; Actuating Force:200Gf; Contact Rating:50Ma At 24Vdc; Ip Rating:- Rohs Compliant: Yes |Nkk Switches JF15RP3CC

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact MaterialBronze
Contact PlatingSilver
Mechanical Life500 kcycles
MountThrough Hole
Technical
Contact Current Rating50 mA
Current Rating50 mA
Illumination TypeIlluminated, LED
Max Current Rating50 mA
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
Number of Positions2
Operating Force2 N
OrientationStraight
Switch FunctionOff-Mom
Switch Travel800 µm
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Depth17.7 mm
Length22.8 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches JF15RP3CC.

RS (Formerly Allied Electronics)
Datasheet6 pages12 years ago
Datasheet6 pages7 years ago
Future Electronics
Datasheet6 pages17 years ago
TME
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago