NKK Switches JF15CP2H

Switch Tactile OFF (ON) SPST Flush Round Button PC Pins 0.05A 24VDC 500000Cycles 3N Thru-Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
ColorGrey
Contact MaterialBrass
Contact PlatingSilver
Mechanical Life500 kcycles
MountPanel, Through Hole
Technical
Contact Current Rating50 mA
Current Rating50 mA
Illumination TypeIlluminated, Non-Illuminated
Insulation Resistance500 MΩ
Max Current Rating50 mA
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Poles1
Number of Positions2
Operating Force3 N
OrientationStraight
Switch FunctionOff-Mom
Switch Travel400 µm
TerminationSolder
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Depth17.7 mm
Height8.68 mm
Length17.7 mm
Width17.7 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches JF15CP2H.

Newark
Datasheet6 pages17 years ago
Datasheet35 pages10 years ago
Future Electronics
Datasheet0 pages0 years ago
TME
Datasheet6 pages7 years ago
element14 APAC
Datasheet6 pages17 years ago
Farnell
Datasheet15 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
Datasheet5 pages19 years ago

Inventory History

3 month trend:
-4.03%

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches JF15CP2H.

Related Parts

Descriptions

Descriptions of NKK Switches JF15CP2H provided by its distributors.

Switch Tactile OFF (ON) SPST Flush Round Button PC Pins 0.05A 24VDC 500000Cycles 3N Thru-Hole
Tactile Switch, 50 mA, 24 VDC, Round, SPST, Phosphor Bronze (Movable) | NKK Switches JF15CP2H
JF Series Ultra-Thin Sealed SPST 3 N Straight PCB Tactile Switch
SWITCH TACTILE SPST-NO 0.05A 24V
Switch, Tactile, 0.05A, 24Vdc, Solder; Product Range:Jf Series; Actuator Orientation:Top Actuated; Switch Mounting:Through Hole; Actuator Style:Round Button; Actuating Force:300Gf; Contact Rating:50Ma At 24Vdc; Ip Rating:- Rohs Compliant: Yes |Nkk Switches JF15CP2H
TACTILE SWITCH, ROUND, GREY; Contact Configuration:SPST; Operating Force:3N; Contact Voltage DC Nom:24V; Contact Current Max:50mA; Actuation Type:Top; Switch Terminals:Through Hole; SVHC:No SVHC (20-Jun-2011); Actuator / Cap Colour:Grey; Bezel Diameter:17.7mm; Bezel Height:3mm; Colour:Grey; Contact Configuration:SPST; Contact Current DC:50mA; Contact Current DC Max:50mA; Contact Current Max:50mA; Contact Plating:Silver; Contact Resistance Max:50mohm; Contact Voltage DC Max:24V; Contact Voltage DC Nom:24V; Dielectric Strength VAC:250VAC; External Diameter:14mm; Height Max:5mm; Insulation Resistance:500Mohm; Insulation Resistance Voltage:250VDC; Lead Spacing:12.7mm; No. of Electrical Operations:500000; No. of Mechanical Operations:500000; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Series:JF; Switch Operation:Off-Mom; Terminal Type:Through Hole; Travel:0.4mm

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • JF15CP-2H

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
ColorGrey
Contact MaterialBrass
Contact PlatingSilver
Mechanical Life500 kcycles
MountPanel, Through Hole
Technical
Contact Current Rating50 mA
Current Rating50 mA
Illumination TypeIlluminated, Non-Illuminated
Insulation Resistance500 MΩ
Max Current Rating50 mA
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Poles1
Number of Positions2
Operating Force3 N
OrientationStraight
Switch FunctionOff-Mom
Switch Travel400 µm
TerminationSolder
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Depth17.7 mm
Height8.68 mm
Length17.7 mm
Width17.7 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches JF15CP2H.

Newark
Datasheet6 pages17 years ago
Datasheet35 pages10 years ago
Future Electronics
Datasheet0 pages0 years ago
TME
Datasheet6 pages7 years ago
element14 APAC
Datasheet6 pages17 years ago
Farnell
Datasheet15 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
Datasheet5 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago