Sullins JBB09DYHN

Conn Edge Dual Fmale 18POS 0.050
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold, Nickel
Number of Pins18
Technical
Current Rating1 A
Max Operating Temperature150 °C
Min Operating Temperature-65 °C
Number of Contacts18
Number of Rows2
Voltage Rating300 V
Dimensions
Height15.62 mm

Documents

Download datasheets and manufacturer documentation for Sullins JBB09DYHN.

Upverter
Datasheet2 pages5 years ago
Technical Drawing2 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for Sullins JBB09DYHN.

Descriptions

Descriptions of Sullins JBB09DYHN provided by its distributors.

CONN EDGE DUAL FMALE 18POS 0.050

Manufacturer Aliases

Sullins has several brands around the world that distributors may use as alternate names. Sullins may also be known as the following names:

  • Sullins Connector Solutions
  • SULLIN
  • SULLINS ELECTRONICS
  • Sullins Electronics Corp
  • Sullins Connector Solutions Inc
  • Sullins Connector
  • Sullins Connector Solution
  • SULLINS ELEC
  • SULLINS CONNECTOR SOLUTIONS (VA)
  • Sullins Headers
  • Sullins Corp
  • SULLINS MICROPLASTICS
  • SULLINS ELECTRONICS CORPORATION
  • SULLINS ELECT
  • Sullins Connector Solutio
  • G SULLINS
  • SULLINS ELECTRONICS INC
  • SUL

Technical Specifications

Physical
Contact MaterialGold, Nickel
Number of Pins18
Technical
Current Rating1 A
Max Operating Temperature150 °C
Min Operating Temperature-65 °C
Number of Contacts18
Number of Rows2
Voltage Rating300 V
Dimensions
Height15.62 mm

Documents

Download datasheets and manufacturer documentation for Sullins JBB09DYHN.

Upverter
Datasheet2 pages5 years ago
Technical Drawing2 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant