NKK Switches JB15KH-6B

Switch, Sealed, Tactile, SPST, OFF-(ON), Non-Illum, Flat White Cap, 0.05A, 24VDC, R/A PC | NKK Switches JB15KH-6B
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPolyacetal
Mechanical Life5 Mcycles
MountThrough Hole
Technical
Current Rating125 mA
Illumination TypeLED, Non-Illuminated
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
PackagingBulk
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)24 V

Documents

Download datasheets and manufacturer documentation for NKK Switches JB15KH-6B.

RS (Formerly Allied Electronics)
Datasheet7 pages7 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches JB15KH-6B.

Related Parts

Descriptions

Descriptions of NKK Switches JB15KH-6B provided by its distributors.

Switch, Sealed, Tactile, SPST, OFF-(ON),Non-Illum, Flat White Cap,0.05A,24VDC, R/A PC | NKK Switches JB15KH-6B
SWITCH TACTILE SPST-NO 0.05A 24V
Low Profile Process Sealed Tactile |Nkk Switches JB15KH-6B
LOW PROFILE PROCESS SEALED TAC

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • JB15KH6B

Technical Specifications

Physical
Actuator MaterialPolyacetal
Mechanical Life5 Mcycles
MountThrough Hole
Technical
Current Rating125 mA
Illumination TypeLED, Non-Illuminated
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
PackagingBulk
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)24 V

Documents

Download datasheets and manufacturer documentation for NKK Switches JB15KH-6B.

RS (Formerly Allied Electronics)
Datasheet7 pages7 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RatingsDust Tight, IP67, Waterproof
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago