NKK Switches JB15HAP-2A

Switch Tactile OFF (ON) SPST Square Button PC Pins 0.125A 24VDC 1000000Cycles 2.65N Thru-Hole
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialGlass, PBT, Polybutylene
ColorBlack
Contact MaterialStainless Steel
Contact PlatingSilver
Mechanical Life1 Mcycles
MountThrough Hole
Technical
Current Rating125 mA
Illumination TypeNon-Illuminated
Max Current Rating125 mA
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
OrientationStraight
PackagingBulk
Switch FunctionOff-Mom
Switch Travel300 µm
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Depth12 mm
Length12 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches JB15HAP-2A.

Newark
Datasheet7 pages7 years ago
Factory Futures
Datasheet8 pages11 years ago
Datasheet7 pages17 years ago
Mouser
Datasheet6 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-35.33%

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches JB15HAP-2A.

Related Parts

Descriptions

Descriptions of NKK Switches JB15HAP-2A provided by its distributors.

Switch Tactile OFF (ON) SPST Square Button PC Pins 0.125A 24VDC 1000000Cycles 2.65N Thru-Hole
Switch, Sealed, Tactile, SPST, OFF-(ON),Non-Illum, Flat Blk Cap,0.125A,24VDC, Str PC | NKK Switches JB15HAP-2A
Tactile Switch, 0.125A, 24Vdc, Th, 265Gf; Product Range:Jb Series; Actuator Orientation:Top Actuated; Switch Mounting:Through Hole; Actuator Style:Square Button; Actuating Force:265Gf; Contact Rating:125Ma At 24Vdc; Ip Rating:Ip67 Rohs Compliant: Yes |Nkk Switches JB15HAP-2A

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • JB15HAP2A

Technical Specifications

Physical
Actuator MaterialGlass, PBT, Polybutylene
ColorBlack
Contact MaterialStainless Steel
Contact PlatingSilver
Mechanical Life1 Mcycles
MountThrough Hole
Technical
Current Rating125 mA
Illumination TypeNon-Illuminated
Max Current Rating125 mA
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
OrientationStraight
PackagingBulk
Switch FunctionOff-Mom
Switch Travel300 µm
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Depth12 mm
Length12 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches JB15HAP-2A.

Newark
Datasheet7 pages7 years ago
Factory Futures
Datasheet8 pages11 years ago
Datasheet7 pages17 years ago
Mouser
Datasheet6 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RatingsDust Tight, IP67, Waterproof
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago