Microchip JANSF2N7389

Trans MOSFET P-CH 100V 6.5A 3-Pin TO-205AF

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)6.5 A
Gate to Source Voltage (Vgs)20 V
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8541210080

Documents

Download datasheets and manufacturer documentation for Microchip JANSF2N7389.

Engineering Resources

View Evaluation kits and Reference designs for Microchip JANSF2N7389.

Related Parts

Descriptions

Descriptions of Microchip JANSF2N7389 provided by its distributors.

Trans MOSFET P-CH 100V 6.5A 3-Pin TO-205AF

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)6.5 A
Gate to Source Voltage (Vgs)20 V
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8541210080

Documents

Download datasheets and manufacturer documentation for Microchip JANSF2N7389.

Compliance

Environmental Classification
Radiation HardeningYes
RoHSNon-Compliant
Compliance Statements