Microchip JANSF2N2369AUB

Transistor GP BJT NPN 40V 0.1A 3-Pin CSMD Waffle
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLCC
MountSurface Mount
Number of Pins3
Technical
Collector Base Voltage (VCBO)40 V
Collector Emitter Voltage (VCEO)15 V
Max Collector Current100 mA
Max Operating Temperature200 °C
Max Power Dissipation500 mW
Min Operating Temperature-65 °C
PackagingBulk
Schedule B8541210080

Documents

Download datasheets and manufacturer documentation for Microchip JANSF2N2369AUB.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip JANSF2N2369AUB.

Descriptions

Descriptions of Microchip JANSF2N2369AUB provided by its distributors.

Transistor GP BJT NPN 40V 0.1A 3-Pin CSMD Waffle
RH Small-Signal BJT _ UB
Trans GP BJT NPN 15V 360mW 4-Pin Case UB Waffle
TRANS NPN 15V 400NA UB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageLCC
MountSurface Mount
Number of Pins3
Technical
Collector Base Voltage (VCBO)40 V
Collector Emitter Voltage (VCEO)15 V
Max Collector Current100 mA
Max Operating Temperature200 °C
Max Power Dissipation500 mW
Min Operating Temperature-65 °C
PackagingBulk
Schedule B8541210080

Documents

Download datasheets and manufacturer documentation for Microchip JANSF2N2369AUB.

Compliance

Environmental Classification
Radiation HardeningYes
RoHSNon-Compliant
Compliance Statements