Microchip JANSF2N2222AUA

Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Collector Base Voltage (VCBO)75 V
Collector Emitter Breakdown Voltage50 V
Collector Emitter Saturation Voltage1 V
Collector Emitter Voltage (VCEO)50 V
Emitter Base Voltage (VEBO)6 V
hFE Min75
Max Collector Current800 mA
Max Junction Temperature (Tj)200 °C
Max Operating Temperature200 °C
Min Operating Temperature-65 °C
Number of Elements1
Power Dissipation650 mW
Dimensions
Height1.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip JANSF2N2222AUA.

Upverter
Datasheet7 pages14 years ago

Alternate Parts

Price @ 1000
$ 143.635
$ 21.24
$ 21.795
Stock
6,474
20,638
15,240
Authorized Distributors
6
9
8
Mount
-
Surface Mount, Through Hole
Surface Mount
Case/Package
-
TO-18-3
CLCC
Polarity
-
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
50 V
50 V
Max Collector Current
800 mA
800 mA
800 mA
Transition Frequency
-
-
-
Collector Emitter Saturation Voltage
1 V
-
1 V
hFE Min
75
-
-
Power Dissipation
650 mW
500 mW
500 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip JANSF2N2222AUA.

Descriptions

Descriptions of Microchip JANSF2N2222AUA provided by its distributors.

Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Transistor NPN 50V 0.8A 4-Pin Surface Mount Waffle
1.9 mm 75 Production (Last Updated: 2 months ago) 650 mW 1 800 mA 200 °C -65 °C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Technical
Collector Base Voltage (VCBO)75 V
Collector Emitter Breakdown Voltage50 V
Collector Emitter Saturation Voltage1 V
Collector Emitter Voltage (VCEO)50 V
Emitter Base Voltage (VEBO)6 V
hFE Min75
Max Collector Current800 mA
Max Junction Temperature (Tj)200 °C
Max Operating Temperature200 °C
Min Operating Temperature-65 °C
Number of Elements1
Power Dissipation650 mW
Dimensions
Height1.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip JANSF2N2222AUA.

Upverter
Datasheet7 pages14 years ago

Compliance

Environmental Classification
Compliance Statements