Microchip JANSF2N2222AL

Rh Small-Signal Bjt To-18 Rohs Compliant: Yes |Microchip JANSF2N2222AL
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Microchip JANSF2N2222AL.

Alternate Parts

Price @ 1000
$ 87.96
$ 2.51
$ 2.51
Stock
9,479
325,531
325,531
Authorized Distributors
5
9
9
Mount
-
Through Hole
Through Hole
Case/Package
-
TO-18
TO-18
Polarity
-
NPN
NPN
Collector Emitter Breakdown Voltage
-
50 V
50 V
Max Collector Current
-
800 mA
800 mA
Transition Frequency
-
-
-
Collector Emitter Saturation Voltage
-
1 V
1 V
hFE Min
-
100
100
Power Dissipation
-
500 mW
500 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip JANSF2N2222AL.

Descriptions

Descriptions of Microchip JANSF2N2222AL provided by its distributors.

Rh Small-Signal Bjt To-18 Rohs Compliant: Yes |Microchip JANSF2N2222AL
Transistor NPN 50V 0.8A 3-Pin TO-18 Bag
Production (Last Updated: 2 months ago)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Documents

Download datasheets and manufacturer documentation for Microchip JANSF2N2222AL.

Compliance

Environmental Classification
Compliance Statements