Vishay MPT42002AT1の詳細は販売業者から提供されます。
Res Thin Film NET 20K Ohm 0.1% 0.15W ±25ppm/C VOLT/D Molded 4-Pin SC70 Gull Wing SMD T/R
Array/Network Resistor, Isolated, Thin Film, 0.15W, 20000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount
VISHAY MPT42002AT1 Fixed Network Resistor, 10 kohm, 50 V, 2 Elements, Isolated, SC-70, 75 mW
RESISTOR, DIVIDER, 10K/10K; Resistance: 10kohm; Product Range: MPT Series; No. of Elements: 2Elements; Network Circuit Type: Isolated; Resistor Case Style: SC-70; No. of Pins: 4Pins; Voltage Rating: 50V; Power Rating per Element: 75mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; Operating Temperature Max: 125°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +125°C; Power Rating: 150mW; Ratio: 1: 1; Ratio Tolerance: 0.05%; Resistance R1: 10kohm; Resistance R2: 10kohm; Resistances R1 / R2: 10K/10K; Resistor Element Material: Thin Film; Resistor Mounting: Surface Mount Device