Vishay MKT1813210635Gの詳細は販売業者から提供されます。
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount
Cap Film 0.001uF 630V PET 10% (5 X 11mm) Axial 100°C Ammo Pack
Avnet Japan
CAPACITOR FILM, 1000PF, 630V, AXIAL 10%
MKT1813 Series 630 v 1000 pf 10% 5x11mm Axial Metallized Polyester
Axial MKT1813 630V 1000pF ±10% 0.197Diax0.433L 5.00mmx11.00mm
MKT 1nF ±10% 630Vdc AXIAL ENCASED
CAPACITOR, 1NF, 630V; Capacitor Dielectric Type:Polyester (PET); Capacitance:1000pF; Capacitance Tolerance:± 10%; Voltage Rating:630V; Life Time @ Temperature:2000 hours @ 85°C; Capacitor Case Style:Axial Leaded; Capacitor Mounting:Through Hole; Operating Temperature Range:-55°C to +100°C; SVHC:No SVHC (15-Dec-2010); Body Diameter:5mm; External Length / Height:11mm; Lead Diameter:0.6mm; Lead Length:40mm; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Package / Case:Axial; Terminal Type:Axial Leaded; Termination Type:Axial Leaded; Tolerance +:10%; Tolerance -:10%; Voltage Rating VAC:220V; Voltage Rating VDC:630V