Technical
Logic FunctionAND
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Current80 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Voltage (DC)5 V
Number of Circuits4
Number of Inputs2
Propagation Delay10 ns
Temperature GradeIndustrial