Texas Instruments CDCLVC1310-EVMの詳細は販売業者から提供されます。
CDCLVC1310 Clock Buffer and Driver Evaluation Board
EVAL MOD, CLOCK FANOUT BUFFER; Silicon Fabricant: Texas Instruments; Nombre de noyau de silicium: CDCLVC1310; Type de kit d'application: Horloge et Temporisation; Application Sous Type: Tampon de sortance d'horloge; Contenu
EVAL MOD, CLOCK FANOUT BUFFER; Silicon Manufacturer:Texas Instruments CDCLVC1310-EVM; Silicon Core Number:CDCLVC1310; Kit Application Type:Clock & Timing; Application Sub Type:Clock Fanout Buffer; Kit Contents:Eval Board CDCLVC1310; Product Range:-; SVHC:No SVHC (15-Jan-2019); Features:Fan-out Low Phase Noise LVCMOS Clock Signals, Powered at 3.3V, Single-ended/Differential I/P Clock