Tektronix MSO22 2-BW-100の詳細は販売業者から提供されます。
Tektronix MSO22 2-BW-100 Mixed Signal Oscilloscope 2 Channels 100MHz Bandwidth
Oscilloscope, 100Mhz, 2.5Gsps; Product Range:Mso 2 Series; Scope Channels:2 Channel; Bandwidth:100Mhz; Sampling Rate:2.5Gsps; Display Memory Depth:10 Mpts; Calculated Rise Time:-; Scope Display Type:Wxga Touch Screen Lcd Colour Rohs Compliant: Yes |Tektronix, Inc. MSO22 2-BW-100
Type of Oscilloscope = MSO / Bandwidth MHz = 100 / Analogue Channels = 2 / Digital Channels (MSO) = 16 / Vertical Sensitivity / Div Min. mV/div = 1 / Vertical Sensitivity / Div Max. V/div = 10 / Vertical Resolution Bit = 8 / Input Impedance MOhm = 1 / Sampling Rate GSPS = 2.5 / Trigger = Edge / Trigger = Pulse Width / Trigger = Time Out / Trigger = Runt / Trigger = Logic / Trigger = Hold / Trigger = Rise / Fall Time / Interface Type = USB Device / Interface Type = 2x USB Host / Interface Type = Ethernet Port / Display Type = LCD / Display Type = Touchscreen / Time Basis Max. s/div = 1000 / Time Basis Min. ns/div = 1 / Warranty = 2 Years