TE Connectivity T2030012040-000の詳細は販売業者から提供されます。
TE Connectivity T2030012040-000 DEF-4.0 Heavy Duty Connector Male Shrouded
Connector Accessory, Copper Alloy
Connector Contacts, Socket, Gold, Gold, 12 AWG Wire Size, 4 mm² Wire Size, Crimp, Copper Alloy, Wire & Cable, Power & Signal, HDC HE
DEF-4.0 Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Wire Contact Termination Area Plating Material: Gold Wire Size: 12 AWG Wire Size: 4 mm² Gold (Au) Socket 12 AWG | Connector Contact | Part Number: T2030012040-000 | Internal Number: T2030012040-000 | TE Connectivity | HDC