ダークモードが利用可能になりました。ライトモードとダークモードを切り替えます。サインインすると環境設定が保存されます。

さらに詳しく

TE Connectivity FN9299B-4-06

Mains Power Connector, 4A, 250VAC, Male, Solder Terminal
$ 36.946
Production

価格と在庫

データシート & ドキュメント

TE Connectivity FN9299B-4-06のデータシートとメーカー資料をダウンロードする。

IHS

Datasheet7ページ0年前

Farnell

Sager Electronics

在庫履歴

3か月間の傾向:
Restocked

サプライチェーン

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2012-06-14
Lifecycle StatusProduction (Last Updated: 2 years ago)

関連部品

TE Connectivity1-480700-0
Connector, Soft Shell; Universal MATE-N-LOK; 3; Plug; Nylon; Natural; 19 A
Connector Housing, Plug, 3 Contacts, 1 Row, 3 mm, 43640 Series, Nylon, Micro-Fit 3.0, Black
TE Connectivity1-480304-0
Connector, Soft Shell; Commercial MATE-N-LOK; 3; Nylon; 0.084; Plug; 13 A
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-350346-0
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug

説明

TE Connectivity FN9299B-4-06の詳細は販売業者から提供されます。

Mains Power Connector, 4A, 250VAC, Male, Solder Terminal
Filter, Inlet, Iec, 4A, 2 Stage Filter; |Schaffner Te Connectivity FN9299B-4-06
AC Power Entry Modules 4A DUAL STAGE FILTER SNAP-IN MEDICAL
IEC MODULE WITH DUAL POLE SWITHCH & FUSE HOLDER
PWR ENT MOD RCPT IEC320-C14 PNL
FILTER, INLET, IEC, 4A, 2 STAGE FILTER; Product Range: FN9290 Series; Gender: Plug, Receptacle; Voltage Rating: 250VAC; Current Rating: 4A; Connector Mounting: Panel Mount; Contact Termination Type: Quick Connect; SVHC: No SVHC
FN9299B-4-06 Current Rating (Max): 4 A Filtering Requirements: Filtered Leakage Current (Max) (250VAC, 50Hz): 0 µA Output Termination Type: FASTON Ground Choke Option: No Fn9290 Power Entry Module With Emc Filter – Ultra-Compact Dual-Stage Filtering Solution | 4 A Filtered 0 µA FASTON | Part Number: FN9299B-4-06 | Internal Number: 812387-SF | FN9299B-4-06 Current Rating (Max): 4 A Filtering Requirements: Filtered Leakage Current (Max) (250VAC, 50Hz): 0 µA Output Termination Type: FASTON Ground Choke Option: No Fn9290 Power Entry Module With Emc Filter – Ultra-Compact Dual-Stage Filtering Solution | 4 A Filtered 0 µA FASTON | Part# FN9299B-4-06 | Schaffner

メーカーの別名

TE Connectivityは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 TE Connectivity は以下の名前でも知られているかもしれません:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

部品番号の別名

こちらの部品は、以下の代替部品番号で知られている場合があります:

  • FN9299B-4/06