TE Connectivity DTS20W17-99PD

Circular Connector MIL-DTL-38999 Receptacle 23 Position Pin Contact Flange Mount Crimp
Production

価格と在庫

データシート & ドキュメント

TE Connectivity DTS20W17-99PDのデータシートとメーカー資料をダウンロードする。

IHS

Datasheet2ページ1年前
Datasheet290ページ8年前

Electro Sonic

Master Electronics

TE Connectivity

Farnell

サプライチェーン

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-07-25
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

関連部品

Plastic jam nut receptacle, without backshell, for 23 female contacts, IP68/69K
Plastic jam nut receptacle, without backshell, for 23 male contacts, IP68/69K
Conn MIL-DTL-38999 Circular SKT 23 POS Crimp ST Wall Mount 23 Terminal 1 Port

説明

TE Connectivity DTS20W17-99PDの詳細は販売業者から提供されます。

Circular Connector MIL-DTL-38999 Receptacle 23 Position Pin Contact Flange Mount Crimp
MIL Series Connector, 23 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Circular Connector, Receptacle, 17-99, Panel; Product Range:Dts Series; Circular Connector Shell Style:Wall Mount Receptacle; No. Of Contacts:23Contacts; Circular Contact Type:Crimp Pin; Coupling Style:Threaded; Contact Plating:Gold Rohs Compliant: No |Deutsch Te Connectivity DTS20W17-99PD
CIRCULAR, SIZE 17, 23WAY, PIN; Product Range: DTS Series; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 23Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Threaded; Insert Arrangement: 17-99; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: D; Service Class: Corrosion Resistant, EMI; Equivalent Military Specification: MIL-DTL-38999 Series III; SVHC: Cadmium (27-Jun-2018); Approval Category: MIL-C-38999 Series III; SVHC (Secondary): Lead (27-Jun-2018)

メーカーの別名

TE Connectivityは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 TE Connectivity は以下の名前でも知られているかもしれません:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

部品番号の別名

こちらの部品は、以下の代替部品番号で知られている場合があります:

  • DTS 20 W 17-99 PD
  • YDTS20W17-99PD0000