TE Connectivity 2MM-HSP-D13-HT-02-H-TBの詳細は販売業者から提供されます。
Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
PIN HEADER, R/A, 26POS, 2ROW, 2MM, TH ROHS COMPLIANT: YES
26P,2MM,PL HDR,DRRT,2.8,0.76AU,TB
26P, AMPMODU 2 MM, SHROUDED HEAD
PCB Mount Header, Right Angle, Wire-to-Board / Board-to-Board, 26 Position, 2 mm [.079 in] Centerline, Fully Shrouded, Gold, AMPMODU 2 mm
26P,2MM,PL HDR,DRRT,2.8,0.76AU,TB PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Board-to-Board Wire-to-Board Number of Positions: 26 Number of Rows: 2 PCB Mount Header Right Angle Board-to-Board 26 | PCB Header & Receptacle | Part Number: 2MM-HSP-D13-HT-02-H-TB | Internal Number: 2-2823411-6 | TE Connectivity | AMPMODU