Special Order: RBD-50-M-02 RF Interface: BNC RF Connector Style: Jack RF Connector Mated Outer Diameter (Approximate): .572 in RF Connector Mated Outer Diameter (Approximate): 14.53 mm Impedance: 50 Ω BNC Jack .572" 14.53 mm | Rf Plugs And Jack | Part Number: RBD-50-M-02 | Internal Number: 532505-000 | Alias Number: 2-1194181-5 | TE Connectivity