TE Connectivity / Raychem 55PC0211-20-9

Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
$ 0.353
Production

価格と在庫

データシート & ドキュメント

TE Connectivity / Raychem 55PC0211-20-9のデータシートとメーカー資料をダウンロードする。

IHS

Datasheet3ページ1年前

Electro Sonic

TE Connectivity

Mouser

在庫履歴

3か月間の傾向:
Restocked

サプライチェーン

Introduction Date2004-07-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

関連部品

TE Connectivity / Raychem55PC6121-20-900
Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity / Raychem55PC0811-18-9
Wire And Cable, 1 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire

説明

TE Connectivity / Raychem 55PC0211-20-9の詳細は販売業者から提供されます。

Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
High Performance Cable 1Conductor 20AWG Tin Plated Copper White 600VAC Spool
Hook Up Wire, Spec 55, 600V Voltage Rating, Tin-Coated Copper, 20 AWG Wire Size, Operating Temperature Range -65 – 150 °C
Special Order: 55PC0211-20-9 Cable Type: Spec 55 Operating Voltage: 600 V Wire & Cable Insulation Material: Modified Radiation Cross-linked ETFE Polymer Conductor Material: Tin-Coated Copper Wire Size: 20 AWG Spec 55 600 V Modified Radiation Cross-linked ETFE Polymer Tin-Coated Copper | Hookup Wire: Tin Coated Copper Wire & 20 Awg | Part Number: 55PC0211-20-9 | Internal Number: 546727-000 | Alias Number: 9-1194301-5 | Special Order: 55PC0211-20-9 Cable Type: Spec 55 Operating Voltage: 600 V Wire & Cable Insulation Material: Modified Radiation Cross-linked ETFE Polymer Conductor Material: Tin-Coated Copper Wire Size: 20 AWG Spec 55 600 V Modified Radiation Cross-linked ETFE Polymer Tin-Coated Copper | Hookup Wire: Tin Coated Copper Wire & 20 Awg | Part# 55PC0211-20-9 | RAYCHEM

メーカーの別名

TE Connectivity / Raychemは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 TE Connectivity / Raychem は以下の名前でも知られているかもしれません:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

部品番号の別名

こちらの部品は、以下の代替部品番号で知られている場合があります:

  • 546727-000