Technical
CompositionHybrid
Efficiency60 %
Max Input Voltage28.8 V
Max Operating Temperature70 °C
Max Output Power500 mW
Max Output Voltage5.05 V
Min Input Voltage19.2 V
Min Operating Temperature-10 °C
Min Output Voltage4.95 V
Nominal Input Voltage24 V
Nominal Output Voltage5 V
Number of Circuits1
Number of Outputs1
Output Current100 mA
Output Power500 mW
Output Voltage5 V
Temperature GradeCommercial