Technical
Continuous Drain Current (ID)2.5 A
Drain to Source Breakdown Voltage40 V
Drain to Source Voltage (Vds)40 V
Element ConfigurationSingle
Frequency1 GHz
Gain17 dB
Gate to Source Voltage (Vgs)15 V
Max Operating Temperature150 °C
Max Power Dissipation26.6 W
Min Breakdown Voltage40 V
Min Operating Temperature-65 °C
Number of Elements1
Output Power3 W
Power Dissipation14 W