Technical
Common Mode Rejection Ratio96 dB
Gain Bandwidth Product800 kHz
Input Bias Current4 nA
Input Offset Voltage (Vos)750 µV
Max Dual Supply Voltage22 V
Max Operating Temperature70 °C
Max Supply Current600 µA
Max Supply Voltage22 V
Min Dual Supply Voltage2 V
Min Operating Temperature0 °C
Nominal Supply Voltage (DC)20 V
Number of Circuits1
Number of Elements1
Power Consumption500 mW
Power Dissipation500 mW
Slew Rate0.15 V/µs
Temperature GradeCommercial
Unity Gain Bandwidth Product800 kHz
Voltage Gain109.54 dB