Eaton D38999/26ZB2SA

MIL Series Connector, 2 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug
$ 59.398
Production

価格と在庫

データシート & ドキュメント

Eaton D38999/26ZB2SAのデータシートとメーカー資料をダウンロードする。

IHS

Datasheet152ページ6年前
Datasheet152ページ8年前

Farnell

在庫履歴

3か月間の傾向:
Restocked

サプライチェーン

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-02-15
Lifecycle StatusProduction (Last Updated: 5 years ago)

説明

Eaton D38999/26ZB2SAの詳細は販売業者から提供されます。

MIL Series Connector, 2 Contact(s), Aluminium Alloy, Female, Crimp Terminal, Plug
Conn Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
2 Position Circular Connector Plug, Female Sockets Crimp
Connector, plug, BlackZincNickelplating, withfemalecontacts, Sz-11
Aluminium plug, Black Zinc Nickel plating, with female contacts
Souriau SCT
CONN PLUG FMALE 2POS GOLD CRIMP
CIRCULAR CONNECTOR, PLUG, 11-2, CABLE; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Straight Plug; No. of Contacts: 2Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Threaded
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

メーカーの別名

Eatonは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Eaton は以下の名前でも知られているかもしれません:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

部品番号の別名

こちらの部品は、以下の代替部品番号で知られている場合があります:

  • D3899926ZB2SA