Eaton D38999/26WJ7AN

MIL Series Connector, 99 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Plug
$ 67.985
Production

価格と在庫

データシート & ドキュメント

Eaton D38999/26WJ7ANのデータシートとメーカー資料をダウンロードする。

IHS

Datasheet152ページ6年前
Datasheet152ページ8年前

Farnell

在庫履歴

3か月間の傾向:
+49.33%

サプライチェーン

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-02-15
Lifecycle StatusProduction (Last Updated: 5 years ago)

関連部品

Amphenol AerospaceD38999/20WJ7AN
Conn MIL-DTL-38999 Circular PIN 99 POS Crimp ST Wall Mount 99 Terminal 1 Port
Amphenol AerospaceD38999/20JJ7AN
Conn MIL-DTL-38999 Circular PIN 99 POS Crimp ST Wall Mount 99 Terminal 1 Port
MIL Series Connector, 99 Contact(s), Composite, Male, Crimp Terminal, Receptacle
MIL Series Connector, 99 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle
MIL Series Connector, 99 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle
MIL Series Connector, 99 Contact(s), Composite, Male, Crimp Terminal, Receptacle

説明

Eaton D38999/26WJ7ANの詳細は販売業者から提供されます。

MIL Series Connector, 99 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Plug
Conn Circular PIN 99 POS Crimp ST Cable Mount 99 Terminal 1 Port
Aluminium plug, Olive Drab Cadmium plating, without male contacts
Souriau SCT
8D 99C 97#22D 2#8 Plug |Souriau-Sunbank/eaton D38999/26WJ7AN
Connector, plug, OliveDrab, w/o, malecontactsSz-25
PLUG OD SZ25 N 25-07 LESS PIN CTS
CIRCULAR CONNECTOR, PLUG, 25-7, CABLE; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Straight Plug; No. of Contacts: 99Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied; C
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

メーカーの別名

Eatonは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Eaton は以下の名前でも知られているかもしれません:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

部品番号の別名

こちらの部品は、以下の代替部品番号で知られている場合があります:

  • D3899926WJ7AN