Eaton D38999/24FE26PN

Conn MIL-DTL-38999 Circular PIN 26 POS Crimp ST Jam Nut 26 Terminal 1 Port
$ 59.015
Production

価格と在庫

データシート & ドキュメント

Eaton D38999/24FE26PNのデータシートとメーカー資料をダウンロードする。

IHS

Datasheet152ページ6年前

RS (Formerly Allied Electronics)

element14 APAC

Arrow Electronics

Newark

在庫履歴

3か月間の傾向:
-12.50%

サプライチェーン

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2006-04-14
Lifecycle StatusProduction (Last Updated: 5 years ago)

関連部品

ITT / CannonKJB7T17W26SN
Conn MIL-DTL-38999 Circular SKT 26 POS Crimp ST Jam Nut 26 Terminal 1 Port
ITT / CannonKJB7T17W26PN
Conn MIL-DTL-38999 Circular PIN 26 POS Crimp ST Jam Nut 26 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 26 POS Crimp ST Wall Mount 26 Terminal 1 Port
Amphenol AerospaceTV07RW-17-26P
Conn MIL-DTL-38999 Circular PIN 26 POS Crimp ST Jam Nut 26 Terminal 1 Port
Conn Circular PIN 26 POS Crimp ST Flange Mount 26 Terminal 1 Port
Amphenol AerospaceTV07RW-17-26S
Conn MIL-DTL-38999 Circular SKT 26 POS Crimp ST Jam Nut 26 Terminal 1 Port

説明

Eaton D38999/24FE26PNの詳細は販売業者から提供されます。

Conn MIL-DTL-38999 Circular PIN 26 POS Crimp ST Jam Nut 26 Terminal 1 Port
MIL Series Connector, 26 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle
CIRCULAR CONN, RCPT, 17-26, JAM NUT; Military Specification: MIL-DTL-38999 Series III; Circular Connector Shell Style: Jam Nut Receptacle; No. of Contacts: 26Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Threade
Circular Connector; Connector Type:Circular; Gender:Receptacle; No. of Contacts:26; Contact Termination:Crimp; Contact Material:Copper; Series:D38999; Contact Plating:Gold; Connector Shell Size:17; Contact Gender:Pin ;RoHS Compliant: No
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles jam nut receptacles and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements utilizing M39029 contacts in sizes 22D 20

メーカーの別名

Eatonは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Eaton は以下の名前でも知られているかもしれません:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

部品番号の別名

こちらの部品は、以下の代替部品番号で知られている場合があります:

  • D3899924FE26PN