Analogue Inputs = 2 / Analogue Outputs = 2 / Digital Inputs = 14 / Analogue Input Type = 0 ... 10 VDC / Analogue Output Type = 0 ... 20 mA / Digital Input Type = 24 VDC / Digital Output Type = Transistor / Number of Transistor Outputs = 10 / Operating Voltage Min. VDC = 20.4 / Operating Voltage Max. VDC = 24 / Load Current mA = 600 / Programming Language Used = Ladder Diagram (LD) / Programming Language Used = Function Block Diagram (FBD) / Programming Language Used = Structured Text (ST) / Data Memory = 150 kB / Communication Interface Type = PROFINET / Real-Time Clock = Yes / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Expandability = Yes / Protection Rating = IP20 / Program Capacity = 4 MB / Series = SIMATIC S7-1200