Siemens 6ES7215-1HG40-0XB0

Simatic S7-1200, Cpu 1215C, Compact Cpu, Dc/dc/relay, 2 Profinet Ports, Onboard I/o: 14 Di 2
$ 1,230.15
Production

価格と在庫

データシート & ドキュメント

Siemens 6ES7215-1HG40-0XB0のデータシートとメーカー資料をダウンロードする。

element14 APAC

Datasheet8ページ11年前

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

在庫履歴

3か月間の傾向:
-64.12%

サプライチェーン

Introduction Date2019-10-23
Lifecycle StatusProduction (Last Updated: 1 year ago)

説明

Siemens 6ES7215-1HG40-0XB0の詳細は販売業者から提供されます。

SIMATIC S7-1200, CPU 1215C, COMPACT CPU, DC/DC/RELAY, 2 PROFINET PORTS, ONBOARD I/O: 14 DI 2
Cpu, Simatic S7, 16I/P, 12O/P, 24V; No. Of Analogue Inputs:2; No. Of Analogue Outputs:2; No. Of Digital Inputs:14; No. Of Digital Outputs:10; Meter Display Type:-; Ip/Nema Rating:Ip20; Product Range:Simatic S7; Svhc:No Svhc Rohs Compliant: Yes |Siemens 6ES7215-1HG40-0XB0
Siemens 6ES72151HG400XB0 SIMATIC Central Processing Unit. SIMATIC Central Processing Unit, DC/DC/Relay Compact Standard, Series: S7-1200, 14 Digital/2 Analog Input, 10 Digital/2 Analog Output Input/output, 12 Configuration Unit, 125 kB Memory, 20.4 to 28.8 VDC Supply, IP20, DIN Rail/Wall Mount, 100 mm H x 130 mm W x 75 mm D. Additional Description: SIEM-6ES72151HG400XB0 SIMATIC S7-1200 CPU 1215C DCDCRly 18V 14DI/10DO/2AI/2AO. Catalog Description: SIMATIC s7-1200, cpu 1215c, compact cpu, DC/DC/relay, 2 PROFINET port, onboard i/o 14 di 24V DC 10 do relay 2a, 2 ai 0-10V DC, 2 ao 0-20ma DC, power supply DC 20.4 - 28.8 V DC, program/data memory 100 kb.
S7-1200 CPU 1215C Dimensions W x H x D: 130 x 100 x 75 mm Inputs: 14 Digital, 2 Analogue (0...10 VDC), 6 High Speed Counter Inputs, abbreviated: 14 DI, 2 AI (0...10 VDC), 6 HS Operating temperature: 0...+55 °C Outputs: 10 Relay Outputs, abbreviated: 10 RO Analogue inputs: 0...10 VDC Communications interface: RJ45 built-in, RS 232 and RS 485 optional Data buffer: No time limit Data memory: 100 kByte Inputs/outputs, max.: 284 DI/DQ, 51 AI/AQ Internal program memory: 4 MB Operating voltage: 24 VDC Processing time per binary statement: 0.085 µs Real-time clock: Yes, with daylight saving time changeover Series: SIMATIC S7-1200 Signal module max: 8 Switching capacity: 2 A Protection rating: IP20 Load current: 2 A No. of analogue inputs: 2 No. of digital inputs: 14 No. of high speed counter: 6 No. of relay outputs: 10

メーカーの別名

Siemensは世界中でいくつかのブランドを持っており、販売業者が代替名として使用するかもしれません。 Siemens は以下の名前でも知られているかもしれません:

  • SIE
  • SIEM
  • SIEMEN
  • SEIMENS
  • FURNAS
  • SIMENS
  • SIEME
  • SIEMENS ENERGY
  • SIEMON
  • SIEMENS CORP
  • SIEMS
  • SEIM
  • SIEMES
  • Siemens Semiconductor
  • Siemens Corporation
  • SIEMENS COMPONENTS
  • SIEMENS MATSUSHITA E
  • DIEMEN
  • SIEMN
  • SIEMENS INDUSTRY INC
  • SIEMAN
  • SIEMENS SEMICONDUCTORS
  • FURNAS ELECTRIC COMP
  • SIEMINS
  • Siemens Microelectronics

部品番号の別名

こちらの部品は、以下の代替部品番号で知られている場合があります:

  • 6ES7 215-1HG40-0XB0
  • 6ES72151HG400XB0